CAP RF 820PF 150V SMD - AQ14EA821JAJWE
| Digi-Key Part Number | AQ14EA821JAJWE-ND |
480 |
1.08500 |
Extended Price
520.80 |
| Manufacturer Part Number | AQ14EA821JAJWE | |||
| Description | CAP RF 820PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ14EA821JAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ14EA821JAJWE AQ14EA821JAJWE |
AQ14EA821JAJWE Specification Sheet
CAP RF 820PF 150V SMD - AQ14EA821JAJWE (AQ14EA821JAJWE-ND)
Related parts:CAP RF 820PF 150V SMD - AQ14EA821JAJWE
Order 'cap rf 820pf 150v smd - AQ14EA821JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA821JAJWE-ND.
CAP RF 820PF 150V SMD - AQ13EA821FA1ME
Order 'cap rf 820pf 150v smd - AQ13EA821FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA821FA1ME-ND.
CAP RF 820PF 150V SMD - AQ13EM821FA1ME
Order 'cap rf 820pf 150v smd - AQ13EM821FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM821FA1ME-ND.
CAP RF 820PF 150V SMD - AQ14EA821JAJME
Order 'cap rf 820pf 150v smd - AQ14EA821JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA821JAJME-ND.
CAP RF 820PF 150V SMD - AQ14EA821KAJBE
Order 'cap rf 820pf 150v smd - AQ14EA821KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA821KAJBE-ND.
CAP RF 820PF 150V SMD - AQ14EM821GAJME
Order 'cap rf 820pf 150v smd - AQ14EM821GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM821GAJME-ND.
CAP RF 820PF 150V SMD - AQ14EM821GAJWE
Order 'cap rf 820pf 150v smd - AQ14EM821GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM821GAJWE-ND.
CAP RF 820PF 150V SMD - AQ14EM821JAJME
Order 'cap rf 820pf 150v smd - AQ14EM821JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM821JAJME-ND.
CAP RF 820PF 150V SMD - AQ14EM821JAJWE
Order 'cap rf 820pf 150v smd - AQ14EM821JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM821JAJWE-ND.
CAP RF .30PF 150V SMD - AQ11EA0R3BA1WE
Order 'cap rf .30pf 150v smd - AQ11EA0R3BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R3BA1WE-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1ME
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1ME-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1WE
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1WE-ND.
CAP RF .70PF 150V SMD - AQ11EA0R7BA7ME
Order 'cap rf .70pf 150v smd - AQ11EA0R7BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R7BA7ME-ND.
CAP RF 10PF 150V SMD - AQ11EA100FA1ME
Order 'cap rf 10pf 150v smd - AQ11EA100FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA100FA1ME-ND.
CAP RF 10PF 150V SMD - AQ11EA100FA1WE
Order 'cap rf 10pf 150v smd - AQ11EA100FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA100FA1WE-ND.
Send this link via E-Mail
Help With This Screen