Keywords:





CONN CARDEDGE 25DL POS WW .100 - 8-1437269-0

Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-0

Digi-Key Part Number 8-1437269-0-ND
Price Break
600
Unit Price
6.33000
Extended Price
3798.00
Manufacturer Part Number8-1437269-0
DescriptionCONN CARDEDGE 25DL POS WW .100
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-0
Technical/Catalog Information8-1437269-0
VendorTyco Electronics
CategoryConnectors
Card Thickness0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
Features-
Number of Positions 50
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8 1437269 0
814372690


Image of CONN CARDEDGE 25DL POS WW .100 - 8-1437269-0

CONN CARDEDGE 25DL POS WW .100 - 8-1437269-0 (8-1437269-0-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-0
CONN CARDEDGE 25DL POS WW .100 - 8-1437269-0
 Order 'conn cardedge 25dl pos ww .100 - 8-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437269-0-ND.
CONN CARDEDGE 25DL POS STR .100 - 8-1437275-2
 Order 'conn cardedge 25dl pos str .100 - 8-1437275-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437275-2-ND.
CONN CARDEDGE 50DL POS STR .100 - 4-1437270-2
 Order 'conn cardedge 50dl pos str .100 - 4-1437270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437270-2-ND.
CONN CARDEDGE 50 POS 30AU .100 - 645235-3
 Order 'conn cardedge 50 pos 30au .100 - 645235-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645235-3-ND.
CONN CARDEDGE 25DL POS ZIF .100 - 650019-1
 Order 'conn cardedge 25dl pos zif .100 - 650019-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650019-1-ND.
CONN CARDEDGE 25DL POS ZIF .100 - 650171-1
 Order 'conn cardedge 25dl pos zif .100 - 650171-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650171-1-ND.
CONN CARDEDGE 43DL POS STR .100 - 3-1437270-0
 Order 'conn cardedge 43dl pos str .100 - 3-1437270-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437270-0-ND.
CONN CARDEDGE 31 POS 15AU .100 - 7-530843-0
 Order 'conn cardedge 31 pos 15au .100 - 7-530843-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-530843-0-ND.
CONN CARDEDGE 31 POS 15AU .100 - 7-5530843-0
 Order 'conn cardedge 31 pos 15au .100 - 7-5530843-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-5530843-0-ND.
CONN CARDEDGE 50DL POS .100 GOLD - 3-119734-6
 Order 'conn cardedge 50dl pos .100 gold - 3-119734-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119734-6-ND.
CONN CARDEDGE 25DL POS .100 GOLD - 4-1437260-5
 Order 'conn cardedge 25dl pos .100 gold - 4-1437260-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437260-5-ND.
CONN CARDEDGE 25DL POS .100 GOLD - 4-1437260-7
 Order 'conn cardedge 25dl pos .100 gold - 4-1437260-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437260-7-ND.
CONN CARDEDGE 25DL POS .100 GOLD - 530218-1
 Order 'conn cardedge 25dl pos .100 gold - 530218-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530218-1-ND.
CONN CARDEDGE 50DL POS .100 - 678045-1
 Order 'conn cardedge 50dl pos .100 - 678045-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 678045-1-ND.
CONN RCPT 80POS DUAL VERT GOLD - 8-353159-0
 Order 'conn rcpt 80pos dual vert gold - 8-353159-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-353159-0-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-0
Send this link via E-Mail
Help With This Screen

CONN CARDEDGE 25DL POS WW .100 - 8-1437269-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE 25DL POS STR .100 - 8-1437275-2 Next: CONN CARDEDGE 25DL POS ZIF .100 - 650019-1
CONN CARDEDGE 25DL POS WW .100 - 8-1437269-0