CAP RF 680PF 150V SMD - AQ14EA681JAJME
| Digi-Key Part Number | AQ14EA681JAJME-ND |
2000 |
.72800 |
Extended Price
1456.00 |
| Manufacturer Part Number | AQ14EA681JAJME | |||
| Description | CAP RF 680PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ14EA681JAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ14EA681JAJME AQ14EA681JAJME |
AQ14EA681JAJME Specification Sheet
CAP RF 680PF 150V SMD - AQ14EA681JAJME (AQ14EA681JAJME-ND)
Related parts:CAP RF 680PF 150V SMD - AQ14EA681JAJME
Order 'cap rf 680pf 150v smd - AQ14EA681JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA681JAJME-ND.
CAP RF 680PF 150V SMD - AQ13EA681FA1ME
Order 'cap rf 680pf 150v smd - AQ13EA681FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA681FA1ME-ND.
CAP RF 680PF 150V SMD - AQ14EA681GAJWE
Order 'cap rf 680pf 150v smd - AQ14EA681GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA681GAJWE-ND.
CAP RF 680PF 150V SMD - AQ14EA681JAJWE
Order 'cap rf 680pf 150v smd - AQ14EA681JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA681JAJWE-ND.
CAP RF 680PF 150V SMD - AQ14EA681JATME
Order 'cap rf 680pf 150v smd - AQ14EA681JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA681JATME-ND.
CAP RF 680PF 150V SMD - AQ14EA681KAJME
Order 'cap rf 680pf 150v smd - AQ14EA681KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA681KAJME-ND.
CAP RF 680PF 150V SMD - AQ14EM681FAJME
Order 'cap rf 680pf 150v smd - AQ14EM681FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681FAJME-ND.
CAP RF 680PF 150V SMD - AQ14EM681GAJME
Order 'cap rf 680pf 150v smd - AQ14EM681GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681GAJME-ND.
CAP RF 680PF 150V SMD - AQ14EM681GAJWE
Order 'cap rf 680pf 150v smd - AQ14EM681GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681GAJWE-ND.
CAP RF 680PF 150V SMD - AQ14EM681GATWE
Order 'cap rf 680pf 150v smd - AQ14EM681GATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681GATWE-ND.
CAP RF 680PF 150V SMD - AQ14EM681JAJBE
Order 'cap rf 680pf 150v smd - AQ14EM681JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681JAJBE-ND.
CAP RF 680PF 150V SMD - AQ14EM681JAJME
Order 'cap rf 680pf 150v smd - AQ14EM681JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681JAJME-ND.
CAP RF 680PF 150V SMD - AQ14EM681JAJWE
Order 'cap rf 680pf 150v smd - AQ14EM681JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681JAJWE-ND.
CAP RF 680PF 150V SMD - AQ14EM681KAJBE\1K
Order 'cap rf 680pf 150v smd - AQ14EM681KAJBE\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681KAJBE\1K-ND.
CAP RF 680PF 150V SMD - AQ14EM681KAJME
Order 'cap rf 680pf 150v smd - AQ14EM681KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM681KAJME-ND.
Send this link via E-Mail
Help With This Screen