CAP RF 620PF 150V SMD - AQ14EA621JAJME
| Digi-Key Part Number | AQ14EA621JAJME-ND |
2000 |
1.08500 |
Extended Price
2170.00 |
| Manufacturer Part Number | AQ14EA621JAJME | |||
| Description | CAP RF 620PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ14EA621JAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 620pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ14EA621JAJME AQ14EA621JAJME |
AQ14EA621JAJME Specification Sheet
CAP RF 620PF 150V SMD - AQ14EA621JAJME (AQ14EA621JAJME-ND)
Related parts:CAP RF 620PF 150V SMD - AQ14EA621JAJME
Order 'cap rf 620pf 150v smd - AQ14EA621JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA621JAJME-ND.
CAP RF 620PF 150V SMD - AQ14EA621JAJME\250
Order 'cap rf 620pf 150v smd - AQ14EA621JAJME\250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA621JAJME\250-ND.
CAP RF 620PF 150V SMD - AQ14EA621JAJME\250V
Order 'cap rf 620pf 150v smd - AQ14EA621JAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA621JAJME\250V-ND.
CAP RF 620PF 150V SMD - AQ13EM621JA1BE
Order 'cap rf 620pf 150v smd - AQ13EM621JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM621JA1BE-ND.
CAP RF 620PF 150V SMD - AQ13EM621JA1ME
Order 'cap rf 620pf 150v smd - AQ13EM621JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM621JA1ME-ND.
CAP RF 620PF 150V SMD - AQ14EA621FAJWE
Order 'cap rf 620pf 150v smd - AQ14EA621FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA621FAJWE-ND.
CAP RF 620PF 150V SMD - AQ14EM621FAJBE
Order 'cap rf 620pf 150v smd - AQ14EM621FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM621FAJBE-ND.
CAP RF 620PF 150V SMD - AQ14EM621GAJME
Order 'cap rf 620pf 150v smd - AQ14EM621GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM621GAJME-ND.
CAP RF 620PF 150V SMD - AQ14EM621GAJWE
Order 'cap rf 620pf 150v smd - AQ14EM621GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM621GAJWE-ND.
CAP RF 620PF 150V SMD - AQ14EM621GATWE
Order 'cap rf 620pf 150v smd - AQ14EM621GATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM621GATWE-ND.
CAP RF 620PF 150V SMD - AQ14EM621JAJBE
Order 'cap rf 620pf 150v smd - AQ14EM621JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM621JAJBE-ND.
CAP RF .30PF 150V SMD - AQ11EA0R3BA1WE
Order 'cap rf .30pf 150v smd - AQ11EA0R3BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R3BA1WE-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1ME
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1ME-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1WE
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1WE-ND.
CAP RF .70PF 150V SMD - AQ11EA0R7BA7ME
Order 'cap rf .70pf 150v smd - AQ11EA0R7BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R7BA7ME-ND.
Send this link via E-Mail
Help With This Screen