CAP RF 510PF 150V SMD - AQ14EA511FAJWE
| Digi-Key Part Number | AQ14EA511FAJWE-ND |
160 |
3.02750 |
Extended Price
484.40 |
| Manufacturer Part Number | AQ14EA511FAJWE | |||
| Description | CAP RF 510PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ14EA511FAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 510pF |
| Voltage - Rated | 150V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ14EA511FAJWE AQ14EA511FAJWE |
AQ14EA511FAJWE Specification Sheet
CAP RF 510PF 150V SMD - AQ14EA511FAJWE (AQ14EA511FAJWE-ND)
Related parts:CAP RF 510PF 150V SMD - AQ14EA511FAJWE
Order 'cap rf 510pf 150v smd - AQ14EA511FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA511FAJWE-ND.
CAP RF 510PF 150V SMD - AQ13EA511JA7ME
Order 'cap rf 510pf 150v smd - AQ13EA511JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA511JA7ME-ND.
CAP RF 510PF 150V SMD - AQ14EA511JAJME
Order 'cap rf 510pf 150v smd - AQ14EA511JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA511JAJME-ND.
CAP RF 510PF 150V SMD - AQ14EM511FAJBE
Order 'cap rf 510pf 150v smd - AQ14EM511FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM511FAJBE-ND.
CAP RF 510PF 150V SMD - AQ14EM511FAJME
Order 'cap rf 510pf 150v smd - AQ14EM511FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM511FAJME-ND.
CAP RF 510PF 150V SMD - AQ14EM511GAJME\250
Order 'cap rf 510pf 150v smd - AQ14EM511GAJME\250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM511GAJME\250-ND.
CAP RF 510PF 150V SMD - AQ14EM511JAJBE
Order 'cap rf 510pf 150v smd - AQ14EM511JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM511JAJBE-ND.
CAP RF 510PF 150V SMD - AQ14EM511JAJME
Order 'cap rf 510pf 150v smd - AQ14EM511JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM511JAJME-ND.
CAP RF 510PF 150V SMD - AQ14EM511KAJME
Order 'cap rf 510pf 150v smd - AQ14EM511KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EM511KAJME-ND.
CAP RF 510PF 50V SMD - AQ115A511FA1WE
Order 'cap rf 510pf 50v smd - AQ115A511FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A511FA1WE-ND.
CAP RF 510PF 50V SMD - AQ115A511JA1WE
Order 'cap rf 510pf 50v smd - AQ115A511JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A511JA1WE-ND.
CAP RF 510PF 50V SMD - AQ115A511MA1WE
Order 'cap rf 510pf 50v smd - AQ115A511MA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A511MA1WE-ND.
CAP RF .30PF 150V SMD - AQ11EA0R3BA1WE
Order 'cap rf .30pf 150v smd - AQ11EA0R3BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R3BA1WE-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1ME
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1ME-ND.
CAP RF .50PF 150V SMD - AQ11EA0R5BA1WE
Order 'cap rf .50pf 150v smd - AQ11EA0R5BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R5BA1WE-ND.
Send this link via E-Mail
Help With This Screen