Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 1000PF 150V SMD - AQ14EA102JAJBE

Digi-Key Part Number AQ14EA102JAJBE-ND
Price Break
5000
Unit Price
1.48750
Extended Price
7437.50
Manufacturer Part NumberAQ14EA102JAJBE
DescriptionCAP RF 1000PF 150V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ14EA102JAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated150V
Tolerance±5%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ14EA102JAJBE
AQ14EA102JAJBE

AQ14EA102JAJBE Specification Sheet

Image of CAP RF 1000PF 150V SMD - AQ14EA102JAJBE

CAP RF 1000PF 150V SMD - AQ14EA102JAJBE (AQ14EA102JAJBE-ND)

Related parts :
CAP RF 1000PF 150V SMD - AQ14EA102JAJBE
 Order 'cap rf 1000pf 150v smd - AQ14EA102JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102JAJBE-ND.
CAP RF 1000PF 150V SMD - AQ13EA102FA1WE
 Order 'cap rf 1000pf 150v smd - AQ13EA102FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA102FA1WE-ND.
CAP RF 1000PF 150V SMD - AQ13EA102JA1WE
 Order 'cap rf 1000pf 150v smd - AQ13EA102JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA102JA1WE-ND.
CAP RF 1000PF 150V SMD - AQ13EA102KA1WE
 Order 'cap rf 1000pf 150v smd - AQ13EA102KA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA102KA1WE-ND.
CAP RF 1000PF 150V SMD - AQ13EM102GA7ME\500
 Order 'cap rf 1000pf 150v smd - AQ13EM102GA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102GA7ME\500-ND.
CAP RF 1000PF 150V SMD - AQ13EM102JA7WE
 Order 'cap rf 1000pf 150v smd - AQ13EM102JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102JA7WE-ND.
CAP RF 1000PF 150V SMD - AQ13EM102KA1ME
 Order 'cap rf 1000pf 150v smd - AQ13EM102KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102KA1ME-ND.
CAP RF 1000PF 150V SMD - AQ13EM102KA7ME
 Order 'cap rf 1000pf 150v smd - AQ13EM102KA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102KA7ME-ND.
CAP RF 1000PF 150V SMD - AQ13EM102KA7RE
 Order 'cap rf 1000pf 150v smd - AQ13EM102KA7RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102KA7RE-ND.
CAP RF 1000PF 150V SMD - AQ14EA102FAJBE
 Order 'cap rf 1000pf 150v smd - AQ14EA102FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102FAJBE-ND.
CAP RF 1000PF 150V SMD - AQ14EA102FAJME
 Order 'cap rf 1000pf 150v smd - AQ14EA102FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102FAJME-ND.
CAP RF 1000PF 150V SMD - AQ14EA102FAJME\M500
 Order 'cap rf 1000pf 150v smd - AQ14EA102FAJME\M500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102FAJME\M500-ND.
CAP RF 1000PF 150V SMD - AQ14EA102FAJWE
 Order 'cap rf 1000pf 150v smd - AQ14EA102FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102FAJWE-ND.
CAP RF 1000PF 150V SMD - AQ14EA102GAJME
 Order 'cap rf 1000pf 150v smd - AQ14EA102GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102GAJME-ND.
CAP RF 1000PF 150V SMD - AQ14EA102GAJWE
 Order 'cap rf 1000pf 150v smd - AQ14EA102GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102GAJWE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 1000PF 150V SMD - AQ14EA102GAJWE Next: CAP RF 1000PF 150V SMD - AQ14EA102JAJME