CONN CARD EDGE ISA RA 98PIN - 802986R - Connectors
| Digi-Key Part Number | 802986R-ND |
30 |
2.01600 |
Extended Price
60.48 |
| Manufacturer Part Number | 802986R | |||
| Description | CONN CARD EDGE ISA RA 98PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 802986R |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Card Thickness | - |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | - |
| Contact Finish Thickness | Flash |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
802986R 802986R |
CONN CARD EDGE ISA RA 98PIN - 802986R (802986R-ND) - Connectors
Related parts Connectors :CONN CARD EDGE ISA RA 98PIN - 802986R
Order 'conn card edge isa ra 98pin - 802986R' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number 802986R-ND.
CONN CARD EDGE ISA 49/52POS GOLD - 536128-1
Order 'conn card edge isa 49/52pos gold - 536128-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536128-1-ND.
CONN CARD EDGE 98 POS RA - 245-098-558-307
Order 'conn card edge 98 pos ra - 245-098-558-307' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 245-098-558-307-ND.
CONN CARD EDGE 44 POS .156 EXT B - 305-044-555-201
Order 'conn card edge 44 pos .156 ext b - 305-044-555-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-044-555-201-ND.
CONN CARD EDGE 18 CONTACTS - 306-018-500-168
Order 'conn card edge 18 contacts - 306-018-500-168' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-018-500-168-ND.
CONN CARD EDGE - 345-030-560-300
Order 'conn card edge - 345-030-560-300' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-560-300-ND.
CONN CARD EDGE - 345-110-560-300
Order 'conn card edge - 345-110-560-300' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-110-560-300-ND.
CONN CARD EDGE .128 EXTR BOARD - 346-100-555-802
Order 'conn card edge .128 extr board - 346-100-555-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-100-555-802-ND.
CONN CARD-EDGE 36POS 3.96MM GRN - 307-036-520-268
Order 'conn card-edge 36pos 3.96mm grn - 307-036-520-268' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-520-268-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-500-101
Order 'conn card edge 6pos .156 green - 306-006-500-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-500-101-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-500-102
Order 'conn card edge 6pos .156 green - 306-006-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-500-102-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-500-104
Order 'conn card edge 6pos .156 green - 306-006-500-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-500-104-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-506-101
Order 'conn card edge 6pos .156 green - 306-006-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-506-101-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-506-102
Order 'conn card edge 6pos .156 green - 306-006-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-506-102-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-506-104
Order 'conn card edge 6pos .156 green - 306-006-506-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-506-104-ND.
Send this link via E-Mail
Help With This Screen
