CAP RF 1000PF 150V SMD - AQ14EA102FAJME
| Digi-Key Part Number | AQ14EA102FAJME-ND |
2000 |
1.26000 |
Extended Price
2520.00 |
| Manufacturer Part Number | AQ14EA102FAJME | |||
| Description | CAP RF 1000PF 150V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ14EA102FAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 150V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ14EA102FAJME AQ14EA102FAJME |
AQ14EA102FAJME Specification Sheet
CAP RF 1000PF 150V SMD - AQ14EA102FAJME (AQ14EA102FAJME-ND)
Related parts:CAP RF 1000PF 150V SMD - AQ14EA102FAJME
Order 'cap rf 1000pf 150v smd - AQ14EA102FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102FAJME-ND.
CAP RF 1000PF 150V SMD - AQ14EA102FAJME\M500
Order 'cap rf 1000pf 150v smd - AQ14EA102FAJME\M500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102FAJME\M500-ND.
CAP RF 1000PF 150V SMD - AQ13EA102FA1WE
Order 'cap rf 1000pf 150v smd - AQ13EA102FA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA102FA1WE-ND.
CAP RF 1000PF 150V SMD - AQ13EA102JA1WE
Order 'cap rf 1000pf 150v smd - AQ13EA102JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA102JA1WE-ND.
CAP RF 1000PF 150V SMD - AQ13EA102KA1WE
Order 'cap rf 1000pf 150v smd - AQ13EA102KA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EA102KA1WE-ND.
CAP RF 1000PF 150V SMD - AQ13EM102GA7ME\500
Order 'cap rf 1000pf 150v smd - AQ13EM102GA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102GA7ME\500-ND.
CAP RF 1000PF 150V SMD - AQ13EM102JA7WE
Order 'cap rf 1000pf 150v smd - AQ13EM102JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102JA7WE-ND.
CAP RF 1000PF 150V SMD - AQ13EM102KA1ME
Order 'cap rf 1000pf 150v smd - AQ13EM102KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102KA1ME-ND.
CAP RF 1000PF 150V SMD - AQ13EM102KA7ME
Order 'cap rf 1000pf 150v smd - AQ13EM102KA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102KA7ME-ND.
CAP RF 1000PF 150V SMD - AQ13EM102KA7RE
Order 'cap rf 1000pf 150v smd - AQ13EM102KA7RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ13EM102KA7RE-ND.
CAP RF 1000PF 150V SMD - AQ14EA102FAJBE
Order 'cap rf 1000pf 150v smd - AQ14EA102FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102FAJBE-ND.
CAP RF 1000PF 150V SMD - AQ14EA102FAJWE
Order 'cap rf 1000pf 150v smd - AQ14EA102FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102FAJWE-ND.
CAP RF 1000PF 150V SMD - AQ14EA102GAJME
Order 'cap rf 1000pf 150v smd - AQ14EA102GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102GAJME-ND.
CAP RF 1000PF 150V SMD - AQ14EA102GAJWE
Order 'cap rf 1000pf 150v smd - AQ14EA102GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102GAJWE-ND.
CAP RF 1000PF 150V SMD - AQ14EA102JAJBE
Order 'cap rf 1000pf 150v smd - AQ14EA102JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ14EA102JAJBE-ND.
Send this link via E-Mail
Help With This Screen