Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Multibus I 7-530843-0
CONN CARDEDGE 31 POS 15AU .100 - 7-530843-0 - Connectors, Interconnects
| Digi-Key Part Number | 7-530843-0-ND |
324 |
1.96500 |
Extended Price
636.66 |
| Manufacturer Part Number | 7-530843-0 | |||
| Description | CONN CARDEDGE 31 POS 15AU .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Multibus I 7-530843-0
| Technical/Catalog Information | 7-530843-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Multibus I |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7 530843 0 75308430 |
7-530843-0 Specification Sheet
CONN CARDEDGE 31 POS 15AU .100 - 7-530843-0 (7-530843-0-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Multibus I 7-530843-0Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Multibus I 7-530843-0
Order 'conn cardedge 31 pos 15au .100 - 7-530843-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-530843-0-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Multibus I - 7-5530843-0
Order 'conn cardedge 31 pos 15au .100 - 7-5530843-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-5530843-0-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge Flange 4-1437270-2
Order 'conn cardedge 50dl pos str .100 - 4-1437270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437270-2-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645235-3
Order 'conn cardedge 50 pos 30au .100 - 645235-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645235-3-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 3-1437270-0
Order 'conn cardedge 43dl pos str .100 - 3-1437270-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437270-0-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 8-1437269-0
Order 'conn cardedge 25dl pos ww .100 - 8-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437269-0-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 6-1437275-7
Order 'conn cardedge 20dl pos str .100 - 6-1437275-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437275-7-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 3-119734-6
Order 'conn cardedge 50dl pos .100 gold - 3-119734-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119734-6-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 678045-1
Order 'conn cardedge 50dl pos .100 - 678045-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 678045-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1437276-3
Order 'conn cardedge 31dl pos str .100 - 1437276-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437276-3-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge Flange 1-530842-1
Order 'conn cardedge 50dual pos gold - 1-530842-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530842-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1-530844-1
Order 'conn cardedge 50dual pos gold - 1-530844-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530844-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge Flange 2-531414-4
Order 'conn edge 50dl pos zif .100 gold - 2-531414-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-531414-4-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 3-1437275-6
Order 'conn cardedge 10dl pos str .100 - 3-1437275-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437275-6-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 3-1437275-9
Order 'conn cardedge 10dl pos str .100 - 3-1437275-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437275-9-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Multibus I 7-530843-0
Send this link via E-Mail
Help With This Screen
