Vector Electronics Prototype Board - Perforated Prototyping Product 169P44
PC BOARD .1 SPACE CEM-1 4.5X17.0 - 169P44 - Prototyping Products
| Digi-Key Part Number | V1002-ND |
1 10 25 100 250 500 |
14.07000 12.36800 10.97680 10.28090 9.66252 9.27600 |
Extended Price
14.07 123.68 274.42 1028.09 2415.63 4638.00 |
| Manufacturer Part Number | 169P44 | |||
| Description | PC BOARD .1 SPACE CEM-1 4.5X17.0 | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 169P44 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 17" x 4.5" (431.6mm x 114.3mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | Prepunched Insulating |
| 16-Pin Dip Capacity | - |
| Edge Contacts | - |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
169P44 169P44 V1002 ND V1002ND V1002 |
169P44 Specification Sheet
PC BOARD .1 SPACE CEM-1 4.5X17.0 - 169P44 (V1002-ND) - Prototyping Products
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 169P44Vector Electronics Prototype Board - Perforated Prototyping Product 169P79
Order 'pc board .1 space cem-1 8.0x17.0 - 169P79' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1006-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P84
Order 'pc board .1 space cem-1 8.5x17.0 - 169P84' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1008-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P99
Order 'pc board .1 space cem-1 10x17 - 169P99' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1013-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P44
Order 'pc board .1 space cem-1 4.5x17.0 - 169P44' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1002-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 349P84
Order 'pc board .1 space cem-1 8.5x35.0 - 349P84' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 349P84-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Aluminum, Snap-In Mount, 3.08" (78.23mm) BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 126M76-032
Order 'pc board .05 space fr4 4.0x6.5 - 126M76-032' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1140-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P99WE
Order 'pc board 0.1" space fr-4 10"x17" - 169P99WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2019-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Aluminum, Snap-In Mount, 3.01" (76.45mm) BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Aluminum, Snap-In Mount, 3.005" (76.33mm) BR27-5
Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Zinc, Snap-In Mount, 2.955" (75.06mm) BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics - BR20-240
Order 'card guide for 24" pc boards - BR20-240' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR20-240-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P44C1
Order 'pc board cem-1 copp-1side 4.5x17 - 169P44C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1003-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P84C1
Order 'pc board cem-1 copp-1side 8.5x17 - 169P84C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1009-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 169P44C2
Order 'pc board cem-1 copp-2side 4.5x17 - 169P44C2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1127-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 169P44
Send this link via E-Mail
Help With This Screen
