CONN RCPT 80POS .050 VERT SCA-2 - 71743-1081
| Digi-Key Part Number | 71743-1081-ND |
192 |
4.10016 |
Extended Price
787.23 |
| Manufacturer Part Number | 71743-1081 | |||
| Description | CONN RCPT 80POS .050 VERT SCA-2 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71743-1081 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | - |
| Mounting Type | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 71743 |
| Type | SCA-2 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71743 1081 717431081 |
71743-1081 Specification Sheet
CONN RCPT 80POS .050 VERT SCA-2 - 71743-1081 (71743-1081-ND)
Related parts:CONN RCPT 80POS .050 VERT SCA-2 - 71743-1081
Order 'conn rcpt 80pos .050 vert sca-2 - 71743-1081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71743-1081-ND.
CONN RCPT 80POS .050 VERT SCA-2 - 71743-1080
Order 'conn rcpt 80pos .050 vert sca-2 - 71743-1080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71743-1080-ND.
CONN RCPT 80POS .050 VERT SCA-2 - 71743-1082
Order 'conn rcpt 80pos .050 vert sca-2 - 71743-1082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71743-1082-ND.
CONN RCPT 80POS .050 VERT SCA-2 - 71743-1084
Order 'conn rcpt 80pos .050 vert sca-2 - 71743-1084' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71743-1084-ND.
CONN RCPT 40POS .050 VERT SCA-2 - 71743-1040
Order 'conn rcpt 40pos .050 vert sca-2 - 71743-1040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71743-1040-ND.
CONN RCPT 40POS .050 VERT SCA-2 - 71743-1041
Order 'conn rcpt 40pos .050 vert sca-2 - 71743-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71743-1041-ND.
CONN RCPT 40POS .050 VERT SCA-2 - 71743-1042
Order 'conn rcpt 40pos .050 vert sca-2 - 71743-1042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71743-1042-ND.
CONN RCPT 40POS .050 VERT SCA-2 - 71743-1044
Order 'conn rcpt 40pos .050 vert sca-2 - 71743-1044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71743-1044-ND.
CONN RCPT 80POS .050 GOLD - 104803-2
Order 'conn rcpt 80pos .050 gold - 104803-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104803-2-ND.
CONN RCPT 80POS .050" VERT T/H - 787311-4
Order 'conn rcpt 80pos .050" vert t/h - 787311-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97701-ND.
CONN RCPT 80POS .050 VERT SMD - 87024-640LF
Order 'conn rcpt 80pos .050 vert smd - 87024-640LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3161-ND.
CONN RCPT 14POS .050 VERT GOLD - 2-5175887-1
Order 'conn rcpt 14pos .050 vert gold - 2-5175887-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-1-ND.
CONN RCPT 20POS .050 VERT GOLD - 2-5175887-2
Order 'conn rcpt 20pos .050 vert gold - 2-5175887-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-2-ND.
CONN RCPT 26POS .050 VERT GOLD - 2-5175887-4
Order 'conn rcpt 26pos .050 vert gold - 2-5175887-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-4-ND.
CONN RCPT 36POS .050 VERT GOLD - 2-5175887-5
Order 'conn rcpt 36pos .050 vert gold - 2-5175887-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-5-ND.
Send this link via E-Mail
Help With This Screen