CONN EDGECARD 330POS .030 METAL - 71109-5006
| Digi-Key Part Number | 71109-5006-ND |
60 |
11.19033 |
Extended Price
671.42 |
| Manufacturer Part Number | 71109-5006 | |||
| Description | CONN EDGECARD 330POS .030 METAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71109-5006 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock, Card Specific |
| Series | HiSpec 71109 |
| Number of Positions | 330 |
| Number of Rows | 2 |
| Pitch | 0.030" (0.76mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71109 5006 711095006 |
71109-5006 Specification Sheet
CONN EDGECARD 330POS .030 METAL - 71109-5006 (71109-5006-ND)
Related parts:CONN EDGECARD 330POS .030 METAL - 71109-5006
Order 'conn edgecard 330pos .030 metal - 71109-5006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-5006-ND.
CONN EDGECARD 330POS .030 METAL - 71109-5005
Order 'conn edgecard 330pos .030 metal - 71109-5005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-5005-ND.
CONN EDGECARD 330POS .030 METAL - 71109-5007
Order 'conn edgecard 330pos .030 metal - 71109-5007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-5007-ND.
CONN EDGECARD 330POS .030 PLAST - 71109-2005
Order 'conn edgecard 330pos .030 plast - 71109-2005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-2005-ND.
CONN EDGECARD 330POS .030 PLAST - 71109-2006
Order 'conn edgecard 330pos .030 plast - 71109-2006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-2006-ND.
CONN EDGECARD 330POS .030 PLAST - 71109-2007
Order 'conn edgecard 330pos .030 plast - 71109-2007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-2007-ND.
CONN EDGECARD 220POS .030 METAL - 71109-5001
Order 'conn edgecard 220pos .030 metal - 71109-5001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-5001-ND.
CONN EDGECARD 220POS .030 METAL - 71109-5002
Order 'conn edgecard 220pos .030 metal - 71109-5002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-5002-ND.
CONN EDGECARD 220POS .030 METAL - 71109-5003
Order 'conn edgecard 220pos .030 metal - 71109-5003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-5003-ND.
CONN EDGECARD 390POS .030 METAL - 71109-5025
Order 'conn edgecard 390pos .030 metal - 71109-5025' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-5025-ND.
CONN EDGECARD 390POS .030 METAL - 71109-5026
Order 'conn edgecard 390pos .030 metal - 71109-5026' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-5026-ND.
CONN EDGECARD 360POS .030 METAL - 71109-5029
Order 'conn edgecard 360pos .030 metal - 71109-5029' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71109-5029-ND.
CONN EDGECARD VERT 340POS 1.00MM - 71796-0009
Order 'conn edgecard vert 340pos 1.00mm - 71796-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71796-0009-ND.
CONN RCPT MOD 132POS 11ROW R/A - 75710-5006
Order 'conn rcpt mod 132pos 11row r/a - 75710-5006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 75710-5006-ND.
CONN RCPT MOD 84POS 7ROW R/A - 76020-5006
Order 'conn rcpt mod 84pos 7row r/a - 76020-5006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 76020-5006-ND.
Send this link via E-Mail
Help With This Screen