Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN EDGECARD 220POS .030 METAL - 71109-5002

Digi-Key Part Number 71109-5002-ND
Price Break
90
Unit Price
13.70256
Extended Price
1233.23
Manufacturer Part Number71109-5002
DescriptionCONN EDGECARD 220POS .030 METAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information71109-5002
VendorMolex®
CategoryConnectors
Mounting TypeThrough Hole with Board Lock
Number of Positions220 [Nom]
Pitch0.762 mm [Typ]
PackagingTray
Height19.280 mm [Typ]
Length100.330 mm [Typ]
Width13.720 mm [Typ]
Voltage30.000 V [Max]
Current0.500 A [Max]
Contact MaterialCopper Alloy
Contact FinishGold
Contact Finish Thickness30.00 µin [Min]
Flammability RatingUL 94V-0
Housing ColorBlack
Housing MaterialPlastic, Glass Filled
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Contact Resistance10.000 mOhms [Max]
Insulation Resistance1000 MOhms [Min]
StandardUL
StandardCSA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71109 5002
711095002

71109-5002 Specification Sheet

Image of CONN EDGECARD 220POS .030 METAL - 71109-5002

CONN EDGECARD 220POS .030 METAL - 71109-5002 (71109-5002-ND)

Related parts:
CONN EDGECARD 220POS .030 METAL - 71109-5002
 Order 'conn edgecard 220pos .030 metal - 71109-5002' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-5002-ND.
CONN EDGECARD 220POS .030 METAL - 71109-5001
 Order 'conn edgecard 220pos .030 metal - 71109-5001' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-5001-ND.
CONN EDGECARD 220POS .030 METAL - 71109-5003
 Order 'conn edgecard 220pos .030 metal - 71109-5003' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-5003-ND.
CONN EDGECARD 330POS .030 METAL - 71109-5005
 Order 'conn edgecard 330pos .030 metal - 71109-5005' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-5005-ND.
CONN EDGECARD 330POS .030 METAL - 71109-5006
 Order 'conn edgecard 330pos .030 metal - 71109-5006' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-5006-ND.
CONN EDGECARD 330POS .030 METAL - 71109-5007
 Order 'conn edgecard 330pos .030 metal - 71109-5007' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-5007-ND.
CONN EDGECARD 390POS .030 METAL - 71109-5025
 Order 'conn edgecard 390pos .030 metal - 71109-5025' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-5025-ND.
CONN EDGECARD 390POS .030 METAL - 71109-5026
 Order 'conn edgecard 390pos .030 metal - 71109-5026' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-5026-ND.
CONN EDGECARD 360POS .030 METAL - 71109-5029
 Order 'conn edgecard 360pos .030 metal - 71109-5029' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-5029-ND.
CONN EDGECARD 330POS .030 PLAST - 71109-2005
 Order 'conn edgecard 330pos .030 plast - 71109-2005' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-2005-ND.
CONN EDGECARD 330POS .030 PLAST - 71109-2006
 Order 'conn edgecard 330pos .030 plast - 71109-2006' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-2006-ND.
CONN EDGECARD 330POS .030 PLAST - 71109-2007
 Order 'conn edgecard 330pos .030 plast - 71109-2007' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71109-2007-ND.
CONN EDGECARD VERT 340POS 1.00MM - 71796-0009
 Order 'conn edgecard vert 340pos 1.00mm - 71796-0009' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 71796-0009-ND.
CONN HEADER 220POS 11ROW VERT AU - 75705-1103
 Order 'conn header 220pos 11row vert au - 75705-1103' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 75705-1103-ND.
CONN HEADER 220POS 11ROW VERT AU - 75705-1123
 Order 'conn header 220pos 11row vert au - 75705-1123' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 75705-1123-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN EDGECARD 220POS .030 METAL - 71109-5001 Next: CONN EDGECARD 220POS .030 METAL - 71109-5003