CONN CARDEDGE 32DL POS .100 - 678046-1
| Digi-Key Part Number | 678046-1-ND |
3168 |
8.41500 |
Extended Price
26658.72 |
| Manufacturer Part Number | 678046-1 | |||
| Description | CONN CARDEDGE 32DL POS .100 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 678046-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | AMP PACE |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
678046 1 6780461 |
CONN CARDEDGE 32DL POS .100 - 678046-1 (678046-1-ND)
Related parts:CONN CARDEDGE 32DL POS .100 - 678046-1
Order 'conn cardedge 32dl pos .100 - 678046-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 678046-1-ND.
CONN CARDEDGE 18DL POS .100 - 678044-1
Order 'conn cardedge 18dl pos .100 - 678044-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 678044-1-ND.
CONN CARDEDGE 50DL POS .100 - 678045-1
Order 'conn cardedge 50dl pos .100 - 678045-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 678045-1-ND.
CONN CARDEDGE 25DL POS .100 GOLD - 530218-1
Order 'conn cardedge 25dl pos .100 gold - 530218-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530218-1-ND.
CONN CARDEDGE 15DL POS .100 R/A - 4-1437269-1
Order 'conn cardedge 15dl pos .100 r/a - 4-1437269-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437269-1-ND.
CONN CARDEDGE 12DL POS .156 GOLD - 1-1437267-4
Order 'conn cardedge 12dl pos .156 gold - 1-1437267-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437267-4-ND.
CONN CARDEDGE 28DL POS STR .125 - 1-1437274-5
Order 'conn cardedge 28dl pos str .125 - 1-1437274-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437274-5-ND.
CONN CARDEDGE 6DL POS .100 GOLD - 1437262-5
Order 'conn cardedge 6dl pos .100 gold - 1437262-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437262-5-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 2-1437260-9
Order 'conn cardedge 15dl pos .100 gold - 2-1437260-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437260-9-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0
Order 'conn cardedge 10dl pos .100 gold - 2-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437269-0-ND.
CONN CARDEDGE 50DL POS .100 GOLD - 3-119734-6
Order 'conn cardedge 50dl pos .100 gold - 3-119734-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-119734-6-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 3-1437260-0
Order 'conn cardedge 15dl pos .100 gold - 3-1437260-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437260-0-ND.
CONN CARDEDGE 60DL POS .100 GOLD - 4-119738-6
Order 'conn cardedge 60dl pos .100 gold - 4-119738-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-119738-6-ND.
Send this link via E-Mail
Help With This Screen