Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 39PF 500V SMD - AQ147M390JAJME\500

Digi-Key Part Number AQ147M390JAJME\500-ND
Price Break
500
Unit Price
.72800
Extended Price
364.00
Manufacturer Part NumberAQ147M390JAJME\500
DescriptionCAP RF 39PF 500V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ147M390JAJME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance39pF
Voltage - Rated500V
Tolerance±5%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M390JAJME\500
AQ147M390JAJME\500

AQ147M390JAJME\500 Specification Sheet

Image of CAP RF 39PF 500V SMD - AQ147M390JAJME\500

CAP RF 39PF 500V SMD - AQ147M390JAJME\500 (AQ147M390JAJME\500-ND)

Related parts:
CAP RF 39PF 500V SMD - AQ147M390JAJME\500
 Order 'cap rf 39pf 500v smd - AQ147M390JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M390JAJME\500-ND.
CAP RF 39PF 500V SMD - AQ147A390FAJME\500
 Order 'cap rf 39pf 500v smd - AQ147A390FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A390FAJME\500-ND.
CAP RF 39PF 500V SMD - AQ147M390GAJME\500
 Order 'cap rf 39pf 500v smd - AQ147M390GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M390GAJME\500-ND.
CAP RF 39PF 500V SMD - AQ147M390JAJME
 Order 'cap rf 39pf 500v smd - AQ147M390JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M390JAJME-ND.
CAP RF 3.9PF 500V SMD - AQ147M3R9DAJME\500
 Order 'cap rf 3.9pf 500v smd - AQ147M3R9DAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M3R9DAJME\500-ND.
CAP RF 39PF 150V SMD - AQ11EM390GA7ME\500
 Order 'cap rf 39pf 150v smd - AQ11EM390GA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM390GA7ME\500-ND.
CAP RF 39PF 150V SMD - AQ12EA390FAJME\500
 Order 'cap rf 39pf 150v smd - AQ12EA390FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA390FAJME\500-ND.
CAP RF 3.9PF 150V SMD - AQ12EA3R9BAJME\500
 Order 'cap rf 3.9pf 150v smd - AQ12EA3R9BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA3R9BAJME\500-ND.
CAP RF 39PF 150V SMD - AQ12EM390FAJME\500
 Order 'cap rf 39pf 150v smd - AQ12EM390FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM390FAJME\500-ND.
CAP RF 39PF 150V SMD - AQ12EM390JAJME\500
 Order 'cap rf 39pf 150v smd - AQ12EM390JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM390JAJME\500-ND.
CAP RF 3.9PF 150V SMD - AQ12EM3R9BAJME\500
 Order 'cap rf 3.9pf 150v smd - AQ12EM3R9BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9BAJME\500-ND.
CAP RF 3.9PF 150V SMD - AQ12EM3R9CAJME\500
 Order 'cap rf 3.9pf 150v smd - AQ12EM3R9CAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9CAJME\500-ND.
CAP RF 3.9PF 150V SMD - AQ12EM3R9DAJME\500
 Order 'cap rf 3.9pf 150v smd - AQ12EM3R9DAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R9DAJME\500-ND.
CAP RF 12PF 500V SMD - AQ137A120GA1ME\500
 Order 'cap rf 12pf 500v smd - AQ137A120GA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A120GA1ME\500-ND.
CAP RF 1.0PF 500V SMD - AQ137A1R0BA1ME\500
 Order 'cap rf 1.0pf 500v smd - AQ137A1R0BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R0BA1ME\500-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 39PF 500V SMD - AQ147M390JAJME Next: CAP RF 39PF 500V SMD - AQ147M390JAJWE