CAP RF 33PF 500V SMD - AQ147M330FAJWE
| Digi-Key Part Number | AQ147M330FAJWE-ND |
240 |
2.22250 |
Extended Price
533.40 |
| Manufacturer Part Number | AQ147M330FAJWE | |||
| Description | CAP RF 33PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147M330FAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 500V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147M330FAJWE AQ147M330FAJWE |
AQ147M330FAJWE Specification Sheet
CAP RF 33PF 500V SMD - AQ147M330FAJWE (AQ147M330FAJWE-ND)
Related parts:CAP RF 33PF 500V SMD - AQ147M330FAJWE
Order 'cap rf 33pf 500v smd - AQ147M330FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M330FAJWE-ND.
CAP RF 33PF 500V SMD - AQ137A330JA1ME
Order 'cap rf 33pf 500v smd - AQ137A330JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A330JA1ME-ND.
CAP RF 33PF 500V SMD - AQ137M330JA1BE
Order 'cap rf 33pf 500v smd - AQ137M330JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M330JA1BE-ND.
CAP RF 33PF 500V SMD - AQ137M330JA1ME
Order 'cap rf 33pf 500v smd - AQ137M330JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M330JA1ME-ND.
CAP RF 33PF 500V SMD - AQ137M330JA7ME
Order 'cap rf 33pf 500v smd - AQ137M330JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M330JA7ME-ND.
CAP RF 33PF 500V SMD - AQ137M330JA7ME\500
Order 'cap rf 33pf 500v smd - AQ137M330JA7ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M330JA7ME\500-ND.
CAP RF 33PF 500V SMD - AQ137M330JA7WE
Order 'cap rf 33pf 500v smd - AQ137M330JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M330JA7WE-ND.
CAP RF 3.3PF 500V SMD - AQ137M3R3CA1ME
Order 'cap rf 3.3pf 500v smd - AQ137M3R3CA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R3CA1ME-ND.
CAP RF 3.3PF 500V SMD - AQ137M3R3CA7ME
Order 'cap rf 3.3pf 500v smd - AQ137M3R3CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R3CA7ME-ND.
CAP RF 3.3PF 500V SMD - AQ137M3R3DA7WE
Order 'cap rf 3.3pf 500v smd - AQ137M3R3DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R3DA7WE-ND.
CAP RF 33PF 500V SMD - AQ147A330FAJME
Order 'cap rf 33pf 500v smd - AQ147A330FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A330FAJME-ND.
CAP RF 33PF 500V SMD - AQ147A330FAJME\500
Order 'cap rf 33pf 500v smd - AQ147A330FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A330FAJME\500-ND.
CAP RF 33PF 500V SMD - AQ147A330FAJRE
Order 'cap rf 33pf 500v smd - AQ147A330FAJRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A330FAJRE-ND.
CAP RF 33PF 500V SMD - AQ147A330FAJWE
Order 'cap rf 33pf 500v smd - AQ147A330FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A330FAJWE-ND.
CAP RF 33PF 500V SMD - AQ147A330GAJME
Order 'cap rf 33pf 500v smd - AQ147A330GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A330GAJME-ND.
Send this link via E-Mail
Help With This Screen