CAP RF 30PF 500V SMD - AQ147M300JAJWE
| Digi-Key Part Number | AQ147M300JAJWE-ND |
560 |
.80500 |
Extended Price
450.80 |
| Manufacturer Part Number | AQ147M300JAJWE | |||
| Description | CAP RF 30PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147M300JAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 30pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147M300JAJWE AQ147M300JAJWE |
AQ147M300JAJWE Specification Sheet
CAP RF 30PF 500V SMD - AQ147M300JAJWE (AQ147M300JAJWE-ND)
Related parts:CAP RF 30PF 500V SMD - AQ147M300JAJWE
Order 'cap rf 30pf 500v smd - AQ147M300JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M300JAJWE-ND.
CAP RF 30PF 500V SMD - AQ137M300GA7WE
Order 'cap rf 30pf 500v smd - AQ137M300GA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300GA7WE-ND.
CAP RF 30PF 500V SMD - AQ137M300JA1BE
Order 'cap rf 30pf 500v smd - AQ137M300JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300JA1BE-ND.
CAP RF 30PF 500V SMD - AQ137M300JA1ME
Order 'cap rf 30pf 500v smd - AQ137M300JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300JA1ME-ND.
CAP RF 30PF 500V SMD - AQ137M300JA7ME
Order 'cap rf 30pf 500v smd - AQ137M300JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300JA7ME-ND.
CAP RF 30PF 500V SMD - AQ137M300JA7WE
Order 'cap rf 30pf 500v smd - AQ137M300JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300JA7WE-ND.
CAP RF 3.0PF 500V SMD - AQ137M3R0BA1BE
Order 'cap rf 3.0pf 500v smd - AQ137M3R0BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R0BA1BE-ND.
CAP RF 3.0PF 500V SMD - AQ137M3R0BA1ME
Order 'cap rf 3.0pf 500v smd - AQ137M3R0BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R0BA1ME-ND.
CAP RF 3.0PF 500V SMD - AQ137M3R0BA7ME
Order 'cap rf 3.0pf 500v smd - AQ137M3R0BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R0BA7ME-ND.
CAP RF 3.0PF 500V SMD - AQ137M3R0CA1ME
Order 'cap rf 3.0pf 500v smd - AQ137M3R0CA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R0CA1ME-ND.
CAP RF 30PF 500V SMD - AQ147A300FAJWE
Order 'cap rf 30pf 500v smd - AQ147A300FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A300FAJWE-ND.
CAP RF 30PF 500V SMD - AQ147A300JAJME
Order 'cap rf 30pf 500v smd - AQ147A300JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A300JAJME-ND.
CAP RF 30PF 500V SMD - AQ147A300JAJWE
Order 'cap rf 30pf 500v smd - AQ147A300JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A300JAJWE-ND.
CAP RF 3.0PF 500V SMD - AQ147A3R0BAJME
Order 'cap rf 3.0pf 500v smd - AQ147A3R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R0BAJME-ND.
CAP RF 3.0PF 500V SMD - AQ147A3R0BAJWE
Order 'cap rf 3.0pf 500v smd - AQ147A3R0BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R0BAJWE-ND.
Send this link via E-Mail
Help With This Screen