CONN ASSY 97POS DUAL .050 SERIES - 650706-2 - Connectors
| Digi-Key Part Number | 650706-2-ND |
210 |
5.95500 |
Extended Price
1250.55 |
| Manufacturer Part Number | 650706-2 | |||
| Description | CONN ASSY 97POS DUAL .050 SERIES | |||
| Quantity Available | 299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 650706-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Series | Standard Edge .050 |
| Number of Positions | 194 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
650706 2 6507062 |
CONN ASSY 97POS DUAL .050 SERIES - 650706-2 (650706-2-ND) - Connectors
Related parts Connectors :CONN ASSY 97POS DUAL .050 SERIES - 650706-2
Order 'conn assy 97pos dual .050 series - 650706-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650706-2-ND.
CONN ASSY 97POS DUAL .050 SERIES - 5650706-2
Order 'conn assy 97pos dual .050 series - 5650706-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5650706-2-ND.
CONN PLUG 104POS STD M SERIES - 201692-2
Order 'conn plug 104pos std m series - 201692-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 201692-2-ND.
CONN PLUG 60POS DUAL VERT .8MM - 5179029-2
Order 'conn plug 60pos dual vert .8mm - 5179029-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5179029-2-ND.
CONN RCPT 68POS DUAL .050 30GOLD - 146234-1
Order 'conn rcpt 68pos dual .050 30gold - 146234-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 146234-1-ND.
CONN HEADER 24POS DUAL STACKING - 1-146506-2
Order 'conn header 24pos dual stacking - 1-146506-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146506-2-ND.
CONN RCPT 4POS DUAL VERT SMD - 147102-2
Order 'conn rcpt 4pos dual vert smd - 147102-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147102-2-ND.
CONN RCPT 4POS DUAL VERT SMD - 147105-2
Order 'conn rcpt 4pos dual vert smd - 147105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147105-2-ND.
CONN HEADER 20POS VERT .050 SMD - 147381-2
Order 'conn header 20pos vert .050 smd - 147381-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147381-2-ND.
CONN RCPT 110POS DUAL VERT T/H - 2-530745-1
Order 'conn rcpt 110pos dual vert t/h - 2-530745-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530745-1-ND.
CONN RCPT 14POS DUAL .100 R/A - 2-532955-5
Order 'conn rcpt 14pos dual .100 r/a - 2-532955-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532955-5-ND.
CONN HEADER 40POS DUAL R/A GOLD - 2-87230-0
Order 'conn header 40pos dual r/a gold - 2-87230-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-87230-0-ND.
CONN RCPT 20POS DUAL VERT GOLD - 531143-2
Order 'conn rcpt 20pos dual vert gold - 531143-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531143-2-ND.
CONN HEADER 2POS DUAL TIN SMD - 794633-2
Order 'conn header 2pos dual tin smd - 794633-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794633-2-ND.
CONN HEADER 2POS DUAL 15GOLD SMD - 794634-2
Order 'conn header 2pos dual 15gold smd - 794634-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794634-2-ND.
Send this link via E-Mail
Help With This Screen