AMP .050CL CEC 97 DUAL ASSY - 650706-1 - Connectors
| Digi-Key Part Number | 650706-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 650706-1 | |||
| Description | AMP .050CL CEC 97 DUAL ASSY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 650706-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Number of Positions | 194 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
650706 1 6507061 |
650706-1 Specification Sheet
AMP .050CL CEC 97 DUAL ASSY - 650706-1 (650706-1-ND) - Connectors
Related parts Connectors :AMP .050CL CEC 97 DUAL ASSY - 650706-1
Order 'amp .050cl cec 97 dual assy - 650706-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650706-1-ND.
AMP .050CL CEC 45 DUAL POS - 650090-2
Order 'amp .050cl cec 45 dual pos - 650090-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-2-ND.
AMP .050 CL CEC 56 DUAL POS - 5650090-1
Order 'amp .050 cl cec 56 dual pos - 5650090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650090-1-ND.
AMP .050 CL CEC 56 DUAL POS - 650090-1
Order 'amp .050 cl cec 56 dual pos - 650090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-1-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-1
Order 'amp .050 cl cec 66 dual pos - 650091-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650091-1-ND.
AMP .050 CL CEC 91 DUAL POS - 650092-1
Order 'amp .050 cl cec 91 dual pos - 650092-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650092-1-ND.
.050C/L CEC 25 DUAL POS - 650719-1
Order '.050c/l cec 25 dual pos - 650719-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650719-1-ND.
AMP .050 CL CEC 66 DUAL POS - 5650091-2
Order 'amp .050 cl cec 66 dual pos - 5650091-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650091-2-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-2
Order 'amp .050 cl cec 66 dual pos - 650091-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650091-2-ND.
CONN TAB ASSY 15POS DUAL .100 - 582553-1
Order 'conn tab assy 15pos dual .100 - 582553-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582553-1-ND.
048 EURO TYPE C PIN MFBL ASSY - 536751-1
Order '048 euro type c pin mfbl assy - 536751-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536751-1-ND.
CONN HOUSING 30 DUAL POS GOLD - 1-119738-6
Order 'conn housing 30 dual pos gold - 1-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119738-6-ND.
CONN CARDEDGE 30 DUAL POS GOLD - 1-119791-6
Order 'conn cardedge 30 dual pos gold - 1-119791-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119791-6-ND.
CONN CARDEDGE 10 DUAL POS GOLD - 1-147490-0
Order 'conn cardedge 10 dual pos gold - 1-147490-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-147490-0-ND.
AMP PACE CONN 36POS 125X125C/L - 119880-1
Order 'amp pace conn 36pos 125x125c/l - 119880-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119880-1-ND.
Send this link via E-Mail
Help With This Screen
