AMP STD EDGE 50 C/L 120 DUAL - 650231-1 - Connectors, Interconnects
| Digi-Key Part Number | 650231-1-ND |
1 25 100 500 |
9.66000 8.05000 6.44000 5.34520 |
Extended Price
9.66 201.25 644.00 2672.60 |
| Manufacturer Part Number | 650231-1 | |||
| Description | AMP STD EDGE 50 C/L 120 DUAL | |||
| Quantity Available | 4334 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 650231-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
650231 1 6502311 |
650231-1 Specification Sheet
AMP STD EDGE 50 C/L 120 DUAL - 650231-1 (650231-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:AMP STD EDGE 50 C/L 120 DUAL - 650231-1
Order 'amp std edge 50 c/l 120 dual - 650231-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650231-1-ND.
AMP STD EDGE 50 C/L 120 DUAL - 5650231-1
Order 'amp std edge 50 c/l 120 dual - 5650231-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650231-1-ND.
AMP STD EDGE 50 CL 40 DUAL - 650181-2
Order 'amp std edge 50 cl 40 dual - 650181-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650181-2-ND.
CONN CARD EDGE 60POS DUAL GOLD - 1-1437261-1
Order 'conn card edge 60pos dual gold - 1-1437261-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437261-1-ND.
STD EDGE II CONN ASSY 13 POS - 145274-1
Order 'std edge ii conn assy 13 pos - 145274-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145274-1-ND.
STD EDGE II CONN ASSY 13 POS - 5145274-1
Order 'std edge ii conn assy 13 pos - 5145274-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145274-1-ND.
CONN EDGE .100CL 33POS DUAL GOLD - 1-583486-8
Order 'conn edge .100cl 33pos dual gold - 1-583486-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583486-8-ND.
CONN HOUSING 28POS DUAL TIN - 1-119790-4
Order 'conn housing 28pos dual tin - 1-119790-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119790-4-ND.
CONN HEADER .100 18POS DUAL GOLD - 1-583679-7
Order 'conn header .100 18pos dual gold - 1-583679-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583679-7-ND.
DIESET,PROCRIMPER,SC/FC DUAL - 492025-1
Order 'dieset,procrimper,sc/fc dual - 492025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492025-1-ND.
CONN EDGE 110DL PS ZIF .100 GOLD - 788310-1
Order 'conn edge 110dl ps zif .100 gold - 788310-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788310-1-ND.
CONN CARDEDGE 60DL POS STR .100 - 5-1437276-5
Order 'conn cardedge 60dl pos str .100 - 5-1437276-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437276-5-ND.
CARD EDGE CONN W/O MOUNTING EARS - 111110-1
Order 'card edge conn w/o mounting ears - 111110-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACE50G-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-221128-1
Order 'conn plug bnc 50 ohm crimp gold - 2-221128-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1166-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-331350-1
Order 'conn plug bnc 50 ohm crimp gold - 2-331350-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24440-ND.
Send this link via E-Mail
Help With This Screen
