CAP RF 24PF 500V SMD - AQ147M240FAJBE
| Digi-Key Part Number | AQ147M240FAJBE-ND |
5000 |
1.26000 |
Extended Price
6300.00 |
| Manufacturer Part Number | AQ147M240FAJBE | |||
| Description | CAP RF 24PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147M240FAJBE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 24pF |
| Voltage - Rated | 500V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147M240FAJBE AQ147M240FAJBE |
AQ147M240FAJBE Specification Sheet
CAP RF 24PF 500V SMD - AQ147M240FAJBE (AQ147M240FAJBE-ND)
Related parts:CAP RF 24PF 500V SMD - AQ147M240FAJBE
Order 'cap rf 24pf 500v smd - AQ147M240FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M240FAJBE-ND.
CAP RF 24PF 500V SMD - AQ137A240JA1ME
Order 'cap rf 24pf 500v smd - AQ137A240JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A240JA1ME-ND.
CAP RF 24PF 500V SMD - AQ137M240JA7WE
Order 'cap rf 24pf 500v smd - AQ137M240JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M240JA7WE-ND.
CAP RF 2.4PF 500V SMD - AQ137M2R4BA7WE
Order 'cap rf 2.4pf 500v smd - AQ137M2R4BA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R4BA7WE-ND.
CAP RF 2.4PF 500V SMD - AQ137M2R4DA7WE
Order 'cap rf 2.4pf 500v smd - AQ137M2R4DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R4DA7WE-ND.
CAP RF 24PF 500V SMD - AQ147A240FAJWE
Order 'cap rf 24pf 500v smd - AQ147A240FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A240FAJWE-ND.
CAP RF 24PF 500V SMD - AQ147A240GAJWE
Order 'cap rf 24pf 500v smd - AQ147A240GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A240GAJWE-ND.
CAP RF 24PF 500V SMD - AQ147A240JAJME
Order 'cap rf 24pf 500v smd - AQ147A240JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A240JAJME-ND.
CAP RF 24PF 500V SMD - AQ147A240JAJWE
Order 'cap rf 24pf 500v smd - AQ147A240JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A240JAJWE-ND.
CAP RF 2.4PF 500V SMD - AQ147A2R4BAJME
Order 'cap rf 2.4pf 500v smd - AQ147A2R4BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R4BAJME-ND.
CAP RF 2.4PF 500V SMD - AQ147A2R4BAJWE
Order 'cap rf 2.4pf 500v smd - AQ147A2R4BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R4BAJWE-ND.
CAP RF 2.4PF 500V SMD - AQ147A2R4CAJME
Order 'cap rf 2.4pf 500v smd - AQ147A2R4CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R4CAJME-ND.
CAP RF 24PF 500V SMD - AQ147M240FAJME
Order 'cap rf 24pf 500v smd - AQ147M240FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M240FAJME-ND.
CAP RF 24PF 500V SMD - AQ147M240FAJME\500
Order 'cap rf 24pf 500v smd - AQ147M240FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M240FAJME\500-ND.
CAP RF 24PF 500V SMD - AQ147M240FAJME\M5TL
Order 'cap rf 24pf 500v smd - AQ147M240FAJME\M5TL' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M240FAJME\M5TL-ND.
Send this link via E-Mail
Help With This Screen