CAP RF 22PF 500V SMD - AQ147M220FAJME
| Digi-Key Part Number | AQ147M220FAJME-ND |
2000 |
2.13500 |
Extended Price
4270.00 |
| Manufacturer Part Number | AQ147M220FAJME | |||
| Description | CAP RF 22PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147M220FAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 500V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147M220FAJME AQ147M220FAJME |
AQ147M220FAJME Specification Sheet
CAP RF 22PF 500V SMD - AQ147M220FAJME (AQ147M220FAJME-ND)
Related parts:CAP RF 22PF 500V SMD - AQ147M220FAJME
Order 'cap rf 22pf 500v smd - AQ147M220FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M220FAJME-ND.
CAP RF 22PF 500V SMD - AQ147M220FAJME\500
Order 'cap rf 22pf 500v smd - AQ147M220FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M220FAJME\500-ND.
CAP RF 22PF 500V SMD - AQ137M220FA7WE
Order 'cap rf 22pf 500v smd - AQ137M220FA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M220FA7WE-ND.
CAP RF 22PF 500V SMD - AQ137M220JA7ME
Order 'cap rf 22pf 500v smd - AQ137M220JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M220JA7ME-ND.
CAP RF 22PF 500V SMD - AQ137M220JA7WE
Order 'cap rf 22pf 500v smd - AQ137M220JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M220JA7WE-ND.
CAP RF 2.2PF 500V SMD - AQ137M2R2BA7ME
Order 'cap rf 2.2pf 500v smd - AQ137M2R2BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R2BA7ME-ND.
CAP RF 2.2PF 500V SMD - AQ137M2R2DA7ME
Order 'cap rf 2.2pf 500v smd - AQ137M2R2DA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R2DA7ME-ND.
CAP RF 2.2PF 500V SMD - AQ137M2R2DA7WE
Order 'cap rf 2.2pf 500v smd - AQ137M2R2DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R2DA7WE-ND.
CAP RF 22PF 500V SMD - AQ147A220FAJWE
Order 'cap rf 22pf 500v smd - AQ147A220FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220FAJWE-ND.
CAP RF 22PF 500V SMD - AQ147A220GAJME
Order 'cap rf 22pf 500v smd - AQ147A220GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220GAJME-ND.
CAP RF 22PF 500V SMD - AQ147A220JAJBE
Order 'cap rf 22pf 500v smd - AQ147A220JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220JAJBE-ND.
CAP RF 22PF 500V SMD - AQ147A220JAJME
Order 'cap rf 22pf 500v smd - AQ147A220JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220JAJME-ND.
CAP RF 22PF 500V SMD - AQ147A220JAJWE
Order 'cap rf 22pf 500v smd - AQ147A220JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220JAJWE-ND.
CAP RF 22PF 500V SMD - AQ147A220KAJME
Order 'cap rf 22pf 500v smd - AQ147A220KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220KAJME-ND.
CAP RF 2.2PF 500V SMD - AQ147A2R2BAJME
Order 'cap rf 2.2pf 500v smd - AQ147A2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R2BAJME-ND.
Send this link via E-Mail
Help With This Screen