AMP .050 CL CEC 91 POS - 650092-2 - Connectors
| Digi-Key Part Number | 650092-2-ND |
1050 |
5.34000 |
Extended Price
5607.00 |
| Manufacturer Part Number | 650092-2 | |||
| Description | AMP .050 CL CEC 91 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 650092-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
650092 2 6500922 |
650092-2 Specification Sheet
AMP .050 CL CEC 91 POS - 650092-2 (650092-2-ND) - Connectors
Related parts Connectors :AMP .050 CL CEC 91 POS - 650092-2
Order 'amp .050 cl cec 91 pos - 650092-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650092-2-ND.
AMP .050 CL CEC 91 DUAL POS - 650092-1
Order 'amp .050 cl cec 91 dual pos - 650092-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650092-1-ND.
AMP .050 CL CEC 66 DUAL POS - 5650091-2
Order 'amp .050 cl cec 66 dual pos - 5650091-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650091-2-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-2
Order 'amp .050 cl cec 66 dual pos - 650091-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650091-2-ND.
AMP .050 CL CEC 56 DUAL POS - 5650090-1
Order 'amp .050 cl cec 56 dual pos - 5650090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650090-1-ND.
AMP .050 CL CEC 56 DUAL POS - 650090-1
Order 'amp .050 cl cec 56 dual pos - 650090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-1-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-1
Order 'amp .050 cl cec 66 dual pos - 650091-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650091-1-ND.
AMP .050CL CEC 45 DUAL POS - 650090-2
Order 'amp .050cl cec 45 dual pos - 650090-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-2-ND.
CONN HSNG CARDEDGE 6 DL POS .156 - 2-530655-1
Order 'conn hsng cardedge 6 dl pos .156 - 2-530655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530655-1-ND.
CONN HSNG CARDEDGE 12DL POS .156 - 2-530655-3
Order 'conn hsng cardedge 12dl pos .156 - 2-530655-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530655-3-ND.
CONN HSNG CARDEDGE 18DL POS .156 - 2-530655-5
Order 'conn hsng cardedge 18dl pos .156 - 2-530655-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530655-5-ND.
CONN HSNG CARDEDGE 15DL POS .156 - 2-530657-4
Order 'conn hsng cardedge 15dl pos .156 - 2-530657-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530657-4-ND.
CONN HSNG CARDEDGE 28DL POS .125 - 2-530664-6
Order 'conn hsng cardedge 28dl pos .125 - 2-530664-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530664-6-ND.
CONN HSNG CARDEDGE 10DL POS .156 - 2-530666-2
Order 'conn hsng cardedge 10dl pos .156 - 2-530666-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530666-2-ND.
CONN HSNG CARDEDGE 22DL POS .156 - 2-530667-6
Order 'conn hsng cardedge 22dl pos .156 - 2-530667-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530667-6-ND.
Send this link via E-Mail
Help With This Screen
