AMP .050 CL CEC 66 DUAL POS - 650091-2 - Connectors, Interconnects
| Digi-Key Part Number | 650091-2-ND |
1 25 100 500 |
3.36000 2.80000 2.24000 1.85920 |
Extended Price
3.36 70.00 224.00 929.60 |
| Manufacturer Part Number | 650091-2 | |||
| Description | AMP .050 CL CEC 66 DUAL POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 650091-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
650091 2 6500912 |
650091-2 Specification Sheet
AMP .050 CL CEC 66 DUAL POS - 650091-2 (650091-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:AMP .050 CL CEC 66 DUAL POS - 650091-2
Order 'amp .050 cl cec 66 dual pos - 650091-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650091-2-ND.
AMP .050 CL CEC 66 DUAL POS - 5650091-2
Order 'amp .050 cl cec 66 dual pos - 5650091-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650091-2-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-1
Order 'amp .050 cl cec 66 dual pos - 650091-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650091-1-ND.
AMP .050 CL CEC 56 DUAL POS - 5650090-1
Order 'amp .050 cl cec 56 dual pos - 5650090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650090-1-ND.
AMP .050 CL CEC 56 DUAL POS - 650090-1
Order 'amp .050 cl cec 56 dual pos - 650090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-1-ND.
AMP .050 CL CEC 91 DUAL POS - 650092-1
Order 'amp .050 cl cec 91 dual pos - 650092-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650092-1-ND.
AMP .050CL CEC 45 DUAL POS - 650090-2
Order 'amp .050cl cec 45 dual pos - 650090-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-2-ND.
AMP .050 CL CEC 91 POS - 650092-2
Order 'amp .050 cl cec 91 pos - 650092-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650092-2-ND.
.050C/L CEC 25 DUAL POS - 650719-1
Order '.050c/l cec 25 dual pos - 650719-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650719-1-ND.
AMP STD EDGE 50 CL 40 DUAL - 650181-2
Order 'amp std edge 50 cl 40 dual - 650181-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650181-2-ND.
CONN CARDEDGE 50 DUAL POS .100" - 5645235-3
Order 'conn cardedge 50 dual pos .100" - 5645235-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5645235-3-ND.
AMP STD EDGE 50 C/L 120 DUAL - 5650231-1
Order 'amp std edge 50 c/l 120 dual - 5650231-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650231-1-ND.
AMP STD EDGE 50 C/L 120 DUAL - 650231-1
Order 'amp std edge 50 c/l 120 dual - 650231-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650231-1-ND.
AMP .050CL CEC 97 DUAL ASSY - 650706-1
Order 'amp .050cl cec 97 dual assy - 650706-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650706-1-ND.
CONN HOUSING 25 DUAL POS W/O EAR - 1-583717-1
Order 'conn housing 25 dual pos w/o ear - 1-583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583717-1-ND.
Send this link via E-Mail
Help With This Screen
