CONN CARDEDGE 23DL POS .050 GOLD - 650090-7 - Connectors
| Digi-Key Part Number | 650090-7-ND |
3150 |
2.56500 |
Extended Price
8079.75 |
| Manufacturer Part Number | 650090-7 | |||
| Description | CONN CARDEDGE 23DL POS .050 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 650090-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
650090 7 6500907 |
650090-7 Specification Sheet
CONN CARDEDGE 23DL POS .050 GOLD - 650090-7 (650090-7-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 23DL POS .050 GOLD - 650090-7
Order 'conn cardedge 23dl pos .050 gold - 650090-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-7-ND.
CONN CARDEDGE 40DL POS .050 GOLD - 650090-3
Order 'conn cardedge 40dl pos .050 gold - 650090-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-3-ND.
CONN CARDEDGE 30DL POS .050 GOLD - 650090-6
Order 'conn cardedge 30dl pos .050 gold - 650090-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-6-ND.
CONN CARDEDGE 10DL POS .125 GOLD - 1437268-7
Order 'conn cardedge 10dl pos .125 gold - 1437268-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437268-7-ND.
CONN CARDEDGE 25DL POS .100 GOLD - 4-1437260-7
Order 'conn cardedge 25dl pos .100 gold - 4-1437260-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437260-7-ND.
CONN CARDEDGE 12DL POS .156 GOLD - 1-1437267-4
Order 'conn cardedge 12dl pos .156 gold - 1-1437267-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437267-4-ND.
CONN CARDEDGE 6DL POS .100 GOLD - 1437262-5
Order 'conn cardedge 6dl pos .100 gold - 1437262-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437262-5-ND.
CONN CARDEDGE 50DL POS .125 GOLD - 1437263-8
Order 'conn cardedge 50dl pos .125 gold - 1437263-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437263-8-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119254-9
Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119254-9-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119790-9
Order 'conn cardedge 43dl pos .156 gold - 2-119790-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119790-9-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 2-1437260-9
Order 'conn cardedge 15dl pos .100 gold - 2-1437260-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437260-9-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 28DL POS .125 GOLD - 2-1437268-5
Order 'conn cardedge 28dl pos .125 gold - 2-1437268-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437268-5-ND.
CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0
Order 'conn cardedge 10dl pos .100 gold - 2-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437269-0-ND.
Send this link via E-Mail
Help With This Screen
