Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

AMP .050 CL CEC 56 DUAL POS - 650090-1

Digi-Key Part Number 650090-1-ND
Price Break
1
25
100
500
Unit Price
3.76000
3.13400
2.50720
2.08100
Extended Price
3.76
78.35
250.72
1040.50
Manufacturer Part Number650090-1
DescriptionAMP .050 CL CEC 56 DUAL POS
Quantity Available 1901
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information650090-1
VendorAMP/Tyco Electronics
CategoryConnectors
Mounting TypeThrough Hole
Number of Positions112 [Nom]
Number of Rows2 [Nom]
Pitch1.270 mm [Typ]
PackagingBulk
Height15.490 mm [Typ]
Length79.756 mm [Typ]
Width8.890 mm [Typ]
Contact TypeSocket
Termination StyleSolder Post
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness30.00 µin [Min]
Housing ColorBrown
Housing MaterialPlastic
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 650090 1
6500901

650090-1 Specification Sheet

Image of AMP .050 CL CEC 56 DUAL POS - 650090-1

AMP .050 CL CEC 56 DUAL POS - 650090-1 (650090-1-ND)

Related parts:
AMP .050 CL CEC 56 DUAL POS - 650090-1
 Order 'amp .050 cl cec 56 dual pos - 650090-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650090-1-ND.
AMP .050 CL CEC 56 DUAL POS - 5650090-1
 Order 'amp .050 cl cec 56 dual pos - 5650090-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5650090-1-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-1
 Order 'amp .050 cl cec 66 dual pos - 650091-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650091-1-ND.
AMP .050 CL CEC 91 DUAL POS - 650092-1
 Order 'amp .050 cl cec 91 dual pos - 650092-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650092-1-ND.
AMP .050 CL CEC 66 DUAL POS - 5650091-2
 Order 'amp .050 cl cec 66 dual pos - 5650091-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5650091-2-ND.
AMP .050 CL CEC 66 DUAL POS - 650091-2
 Order 'amp .050 cl cec 66 dual pos - 650091-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650091-2-ND.
AMP .050CL CEC 45 DUAL POS - 650090-2
 Order 'amp .050cl cec 45 dual pos - 650090-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650090-2-ND.
.050C/L CEC 25 DUAL POS - 650719-1
 Order '.050c/l cec 25 dual pos - 650719-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650719-1-ND.
AMP .050 CL CEC 91 POS - 650092-2
 Order 'amp .050 cl cec 91 pos - 650092-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650092-2-ND.
AMP .050CL CEC 97 DUAL ASSY - 650706-1
 Order 'amp .050cl cec 97 dual assy - 650706-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650706-1-ND.
CONN HOUSING 30 DUAL POS GOLD - 1-119738-6
 Order 'conn housing 30 dual pos gold - 1-119738-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-119738-6-ND.
CONN CARDEDGE 30 DUAL POS GOLD - 1-119791-6
 Order 'conn cardedge 30 dual pos gold - 1-119791-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-119791-6-ND.
CONN CARDEDGE 10 DUAL POS GOLD - 1-147490-0
 Order 'conn cardedge 10 dual pos gold - 1-147490-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-147490-0-ND.
CONN CARDEDGE 36 DUAL POS GOLD - 1-530844-9
 Order 'conn cardedge 36 dual pos gold - 1-530844-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-530844-9-ND.
CONN CARDEDGE 13 DUAL POS GOLD - 1-583715-1
 Order 'conn cardedge 13 dual pos gold - 1-583715-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-583715-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: AMP .050 CL CEC 56 DUAL POS - 5650090-1 Next: AMP .050 CL CEC 66 DUAL POS - 5650091-2