CONN CARDEDGE HSNG 27DL POS GOLD - 645395-1 - Connectors
| Digi-Key Part Number | 645395-1-ND |
3600 |
7.99500 |
Extended Price
28782.00 |
| Manufacturer Part Number | 645395-1 | |||
| Description | CONN CARDEDGE HSNG 27DL POS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 645395-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | - |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | - |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
645395 1 6453951 |
645395-1 Specification Sheet
CONN CARDEDGE HSNG 27DL POS GOLD - 645395-1 (645395-1-ND) - Connectors
Related parts Connectors :CONN CARDEDGE HSNG 27DL POS GOLD - 645395-1
Order 'conn cardedge hsng 27dl pos gold - 645395-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645395-1-ND.
CONN CARDEDGE HSNG 2ODL POS GOLD - 646149-1
Order 'conn cardedge hsng 2odl pos gold - 646149-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646149-1-ND.
CONN CARDEDGE 30 DUAL POS GOLD - 1-119791-6
Order 'conn cardedge 30 dual pos gold - 1-119791-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119791-6-ND.
CONN CARDEDGE 10 DUAL POS GOLD - 1-147490-0
Order 'conn cardedge 10 dual pos gold - 1-147490-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-147490-0-ND.
CONN CARDEDGE 36 DUAL POS GOLD - 1-530844-9
Order 'conn cardedge 36 dual pos gold - 1-530844-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530844-9-ND.
CONN CARDEDGE 13 DUAL POS GOLD - 1-583715-1
Order 'conn cardedge 13 dual pos gold - 1-583715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583715-1-ND.
CONN CARDEDGE 15 DUAL POS GOLD - 1-583715-3
Order 'conn cardedge 15 dual pos gold - 1-583715-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583715-3-ND.
CONN PLUG VERT 40 POS GOLD - 177986-1
Order 'conn plug vert 40 pos gold - 177986-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177986-1-ND.
CONN PLUG VERT 40 POS GOLD - 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33838CT-ND.
CONN PLUG VERT 40 POS GOLD - 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33838TR-ND.
CONN CARDEDGE 10 DUAL POS R/A - 1-1437267-2
Order 'conn cardedge 10 dual pos r/a - 1-1437267-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437267-2-ND.
CONN CARDEDGE 28 DUAL POS T/H - 1-1437274-9
Order 'conn cardedge 28 dual pos t/h - 1-1437274-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437274-9-ND.
CONN CARDEDGE 36 DL POS VERT PCB - 1-1437276-9
Order 'conn cardedge 36 dl pos vert pcb - 1-1437276-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437276-9-ND.
CONN CARDEDGE 6 DUAL POS 30GOLD - 650207-1
Order 'conn cardedge 6 dual pos 30gold - 650207-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650207-1-ND.
CONN HEADER RTANG 68 POS GOLD - 178431-1
Order 'conn header rtang 68 pos gold - 178431-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 178431-1-ND.
Send this link via E-Mail
Help With This Screen
