Keywords:





Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645394-1

CONN CARDEDGE 27 POS 30AU .125 - 645394-1 - Connectors

Digi-Key Part Number 645394-1-ND
Price Break
900
Unit Price
6.55500
Extended Price
5899.50
Manufacturer Part Number645394-1
DescriptionCONN CARDEDGE 27 POS 30AU .125
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645394-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645394-1
Technical/Catalog Information645394-1
VendorTyco Electronics
CategoryConnectors
Card Thickness0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Press-Fit
Features-
Number of Positions 54
Number of Rows2
Pitch0.125" (3.18mm)
PackagingBulk
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 645394 1
6453941

645394-1 Specification Sheet

Image of CONN CARDEDGE 27 POS 30AU .125 - 645394-1

CONN CARDEDGE 27 POS 30AU .125 - 645394-1 (645394-1-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645394-1
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645394-1
 Order 'conn cardedge 27 pos 30au .125 - 645394-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645394-1-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 102917-1
 Order 'conn socket 27-32awg 30au crimp - 102917-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25957CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102917-1
 Order 'conn socket 27-32awg 30au crimp - 102917-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25957TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 102920-1
 Order 'conn socket 27-32awg 30au crimp - 102920-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25961CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 102920-1
 Order 'conn socket 27-32awg 30au crimp - 102920-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25961TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 102918-1
 Order 'conn socket 27-32awg 30au crimp - 102918-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25963CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102918-1
 Order 'conn socket 27-32awg 30au crimp - 102918-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25963TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 103455-1
 Order 'conn socket 27-32awg 30au crimp - 103455-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25965CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 103455-1
 Order 'conn socket 27-32awg 30au crimp - 103455-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25965TR-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1-1437274-5
 Order 'conn cardedge 28dl pos str .125 - 1-1437274-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437274-5-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-102316-4
 Order 'conn socket 27-32awg 30au crimp - 1-102316-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25953-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 5-102920-1
 Order 'conn socket 27-32awg 30au crimp - 5-102920-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33427TR-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 86308-1
 Order 'conn housing 27 pos mod iv .100 - 86308-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 86308-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 530218-1
 Order 'conn cardedge 25dl pos .100 gold - 530218-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530218-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 583407-1
 Order 'conn cardedge 28dl pos sld gold - 583407-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583407-1-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645394-1
Send this link via E-Mail
Help With This Screen

CONN CARDEDGE 27 POS 30AU .125 - 645394-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE 26POS 1MM SMD - GCE13DHFT Next: CONN CARDEDGE 28 DUAL POS T/H - 1-1437274-9
CONN CARDEDGE 27 POS 30AU .125 - 645394-1