CONN CARDEDGE 50 POS 30AU .100 - 645235-3 - Connectors
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645235-3
| Digi-Key Part Number | 645235-3-ND |
216 |
3.07500 |
Extended Price
664.20 |
| Manufacturer Part Number | 645235-3 | |||
| Description | CONN CARDEDGE 50 POS 30AU .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645235-3
| Technical/Catalog Information | 645235-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | - |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
645235 3 6452353 |
645235-3 Specification Sheet
CONN CARDEDGE 50 POS 30AU .100 - 645235-3 (645235-3-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645235-3CONN CARDEDGE 50 POS 30AU .100 - 645235-3
Order 'conn cardedge 50 pos 30au .100 - 645235-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645235-3-ND.
CONN CARDEDGE 31DL POS STR .100 - 1437276-3
Order 'conn cardedge 31dl pos str .100 - 1437276-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437276-3-ND.
CONN CARDEDGE 43DL POS STR .100 - 3-1437270-0
Order 'conn cardedge 43dl pos str .100 - 3-1437270-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437270-0-ND.
CONN CARDEDGE 10DL POS STR .100 - 3-1437275-6
Order 'conn cardedge 10dl pos str .100 - 3-1437275-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437275-6-ND.
CONN CARDEDGE 10DL POS STR .100 - 3-1437275-9
Order 'conn cardedge 10dl pos str .100 - 3-1437275-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437275-9-ND.
CONN CARDEDGE 40DL POS STR .100 - 3-1437276-1
Order 'conn cardedge 40dl pos str .100 - 3-1437276-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437276-1-ND.
CONN CHAMP 50 POS RECEPT VERT - 554216-3
Order 'conn champ 50 pos recept vert - 554216-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15008-ND.
CONN CHAMP 50 POS RECEPT VERT - 5554216-3
Order 'conn champ 50 pos recept vert - 5554216-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33646-ND.
CONN CARDEDGE 50DL POS STR .100 - 4-1437270-2
Order 'conn cardedge 50dl pos str .100 - 4-1437270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437270-2-ND.
CONN CARDEDGE 40DL POS .050 GOLD - 650090-3
Order 'conn cardedge 40dl pos .050 gold - 650090-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-3-ND.
CONN CARDEDGE 25DL POS WW .100 - 8-1437269-0
Order 'conn cardedge 25dl pos ww .100 - 8-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437269-0-ND.
CONN CARDEDGE 25DL POS STR .100 - 8-1437275-2
Order 'conn cardedge 25dl pos str .100 - 8-1437275-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437275-2-ND.
CONN CARDEDGE 25DL POS ZIF .100 - 650019-1
Order 'conn cardedge 25dl pos zif .100 - 650019-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650019-1-ND.
CONN CARDEDGE 25DL POS ZIF .100 - 650171-1
Order 'conn cardedge 25dl pos zif .100 - 650171-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650171-1-ND.
CONN CARDEDGE 184POS .050" 30AU - 1-1734377-3
Order 'conn cardedge 184pos .050" 30au - 1-1734377-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734377-3-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645235-3
Send this link via E-Mail
Help With This Screen
