Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF .40PF 500V SMD - AQ147M0R4BAJME

Digi-Key Part Number AQ147M0R4BAJME-ND
Price Break
2000
Unit Price
.71400
Extended Price
1428.00
Manufacturer Part NumberAQ147M0R4BAJME
DescriptionCAP RF .40PF 500V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ147M0R4BAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance0.40pF
Voltage - Rated500V
Tolerance±0.10pF
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M0R4BAJME
AQ147M0R4BAJME

AQ147M0R4BAJME Specification Sheet

Image of CAP RF .40PF 500V SMD - AQ147M0R4BAJME

CAP RF .40PF 500V SMD - AQ147M0R4BAJME (AQ147M0R4BAJME-ND)

Related parts:
CAP RF .40PF 500V SMD - AQ147M0R4BAJME
 Order 'cap rf .40pf 500v smd - AQ147M0R4BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R4BAJME-ND.
CAP RF .40PF 500V SMD - AQ137A0R4CA7ME
 Order 'cap rf .40pf 500v smd - AQ137A0R4CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R4CA7ME-ND.
CAP RF .40PF 150V SMD - AQ11EM0R4CA1ME
 Order 'cap rf .40pf 150v smd - AQ11EM0R4CA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R4CA1ME-ND.
CAP RF .40PF 50V SMD - AQ125M0R4BAJME
 Order 'cap rf .40pf 50v smd - AQ125M0R4BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125M0R4BAJME-ND.
CAP RF .40PF 150V SMD - AQ12EA0R4BAJME
 Order 'cap rf .40pf 150v smd - AQ12EA0R4BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R4BAJME-ND.
CAP RF .40PF 150V SMD - AQ12EA0R4BAJWE
 Order 'cap rf .40pf 150v smd - AQ12EA0R4BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R4BAJWE-ND.
CAP RF .40PF 150V SMD - AQ12EM0R4BAJME
 Order 'cap rf .40pf 150v smd - AQ12EM0R4BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R4BAJME-ND.
CAP RF .40PF 150V SMD - AQ12EM0R4BAJME\250V
 Order 'cap rf .40pf 150v smd - AQ12EM0R4BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R4BAJME\250V-ND.
CAP RF .40PF 150V SMD - AQ12EM0R4BAJWE
 Order 'cap rf .40pf 150v smd - AQ12EM0R4BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R4BAJWE-ND.
CAP RF .40PF 150V SMD - AQ12EM0R4BATME
 Order 'cap rf .40pf 150v smd - AQ12EM0R4BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R4BATME-ND.
CAP RF .40PF 150V SMD - AQ12EM0R4CAJWE
 Order 'cap rf .40pf 150v smd - AQ12EM0R4CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R4CAJWE-ND.
CAP RF .10PF 500V SMD - AQ137A0R1BA1WE
 Order 'cap rf .10pf 500v smd - AQ137A0R1BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R1BA1WE-ND.
CAP RF .50PF 500V SMD - AQ137A0R5CA7ME
 Order 'cap rf .50pf 500v smd - AQ137A0R5CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R5CA7ME-ND.
CAP RF .60PF 500V SMD - AQ137A0R6CA7ME
 Order 'cap rf .60pf 500v smd - AQ137A0R6CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R6CA7ME-ND.
CAP RF .70PF 500V SMD - AQ137A0R7CA7ME
 Order 'cap rf .70pf 500v smd - AQ137A0R7CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R7CA7ME-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF .40PF 500V SMD - AQ137A0R4CA7ME Next: CAP RF .40PF 50V SMD - AQ125M0R4BAJME