CAP RF .30PF 500V SMD - AQ147M0R3BAJME\500
| Digi-Key Part Number | AQ147M0R3BAJME\500-ND |
1000 |
1.80300 |
Extended Price
1803.00 |
| Manufacturer Part Number | AQ147M0R3BAJME\500 | |||
| Description | CAP RF .30PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147M0R3BAJME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.30pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.10pF |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147M0R3BAJME\500 AQ147M0R3BAJME\500 |
AQ147M0R3BAJME\500 Specification Sheet
CAP RF .30PF 500V SMD - AQ147M0R3BAJME\500 (AQ147M0R3BAJME\500-ND)
Related parts:CAP RF .30PF 500V SMD - AQ147M0R3BAJME\500
Order 'cap rf .30pf 500v smd - AQ147M0R3BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R3BAJME\500-ND.
CAP RF .30PF 500V SMD - AQ147M0R3BAJME
Order 'cap rf .30pf 500v smd - AQ147M0R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R3BAJME-ND.
CAP RF 30PF 500V SMD - AQ147M300GAJME\500
Order 'cap rf 30pf 500v smd - AQ147M300GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M300GAJME\500-ND.
CAP RF 30PF 500V SMD - AQ147M300JAJME\500
Order 'cap rf 30pf 500v smd - AQ147M300JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M300JAJME\500-ND.
CAP RF 3.0PF 500V SMD - AQ147M3R0CAJME\500
Order 'cap rf 3.0pf 500v smd - AQ147M3R0CAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M3R0CAJME\500-ND.
CAP RF 30PF 150V SMD - AQ12EA300JAJME\500
Order 'cap rf 30pf 150v smd - AQ12EA300JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA300JAJME\500-ND.
CAP RF .30PF 150V SMD - AQ12EM0R3BAJME\500
Order 'cap rf .30pf 150v smd - AQ12EM0R3BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R3BAJME\500-ND.
CAP RF 30PF 150V SMD - AQ12EM300JAJME\500
Order 'cap rf 30pf 150v smd - AQ12EM300JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM300JAJME\500-ND.
CAP RF 3.0PF 150V SMD - AQ12EM3R0BAJME\500
Order 'cap rf 3.0pf 150v smd - AQ12EM3R0BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM3R0BAJME\500-ND.
CAP RF 12PF 500V SMD - AQ137A120GA1ME\500
Order 'cap rf 12pf 500v smd - AQ137A120GA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A120GA1ME\500-ND.
CAP RF 1.0PF 500V SMD - AQ137A1R0BA1ME\500
Order 'cap rf 1.0pf 500v smd - AQ137A1R0BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R0BA1ME\500-ND.
CAP RF 27PF 500V SMD - AQ137A270FA1ME\500
Order 'cap rf 27pf 500v smd - AQ137A270FA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A270FA1ME\500-ND.
CAP RF 5.6PF 500V SMD - AQ137A5R6BA1ME\500
Order 'cap rf 5.6pf 500v smd - AQ137A5R6BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A5R6BA1ME\500-ND.
CAP RF 8.2PF 500V SMD - AQ137A8R2BA1ME\500
Order 'cap rf 8.2pf 500v smd - AQ137A8R2BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A8R2BA1ME\500-ND.
CAP RF 27PF 500V SMD - AQ137M270JA1ME\500
Order 'cap rf 27pf 500v smd - AQ137M270JA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M270JA1ME\500-ND.
Send this link via E-Mail
Help With This Screen