Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF .30PF 500V SMD - AQ147M0R3BAJBE

Digi-Key Part Number AQ147M0R3BAJBE-ND
Price Break
5000
Unit Price
1.80250
Extended Price
9012.50
Manufacturer Part NumberAQ147M0R3BAJBE
DescriptionCAP RF .30PF 500V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ147M0R3BAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance0.30pF
Voltage - Rated500V
Tolerance±0.10pF
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M0R3BAJBE
AQ147M0R3BAJBE

AQ147M0R3BAJBE Specification Sheet

Image of CAP RF .30PF 500V SMD - AQ147M0R3BAJBE

CAP RF .30PF 500V SMD - AQ147M0R3BAJBE (AQ147M0R3BAJBE-ND)

Related parts:
CAP RF .30PF 500V SMD - AQ147M0R3BAJBE
 Order 'cap rf .30pf 500v smd - AQ147M0R3BAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R3BAJBE-ND.
CAP RF 30PF 500V SMD - AQ137M300GA7WE
 Order 'cap rf 30pf 500v smd - AQ137M300GA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300GA7WE-ND.
CAP RF 30PF 500V SMD - AQ137M300JA1BE
 Order 'cap rf 30pf 500v smd - AQ137M300JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300JA1BE-ND.
CAP RF 30PF 500V SMD - AQ137M300JA1ME
 Order 'cap rf 30pf 500v smd - AQ137M300JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300JA1ME-ND.
CAP RF 30PF 500V SMD - AQ137M300JA7ME
 Order 'cap rf 30pf 500v smd - AQ137M300JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300JA7ME-ND.
CAP RF 30PF 500V SMD - AQ137M300JA7WE
 Order 'cap rf 30pf 500v smd - AQ137M300JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M300JA7WE-ND.
CAP RF 3.0PF 500V SMD - AQ137M3R0BA1BE
 Order 'cap rf 3.0pf 500v smd - AQ137M3R0BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R0BA1BE-ND.
CAP RF 3.0PF 500V SMD - AQ137M3R0BA1ME
 Order 'cap rf 3.0pf 500v smd - AQ137M3R0BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R0BA1ME-ND.
CAP RF 3.0PF 500V SMD - AQ137M3R0BA7ME
 Order 'cap rf 3.0pf 500v smd - AQ137M3R0BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R0BA7ME-ND.
CAP RF 3.0PF 500V SMD - AQ137M3R0CA1ME
 Order 'cap rf 3.0pf 500v smd - AQ137M3R0CA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R0CA1ME-ND.
CAP RF 30PF 500V SMD - AQ147A300FAJWE
 Order 'cap rf 30pf 500v smd - AQ147A300FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A300FAJWE-ND.
CAP RF 30PF 500V SMD - AQ147A300JAJME
 Order 'cap rf 30pf 500v smd - AQ147A300JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A300JAJME-ND.
CAP RF 30PF 500V SMD - AQ147A300JAJWE
 Order 'cap rf 30pf 500v smd - AQ147A300JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A300JAJWE-ND.
CAP RF 3.0PF 500V SMD - AQ147A3R0BAJME
 Order 'cap rf 3.0pf 500v smd - AQ147A3R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R0BAJME-ND.
CAP RF 3.0PF 500V SMD - AQ147A3R0BAJWE
 Order 'cap rf 3.0pf 500v smd - AQ147A3R0BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R0BAJWE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF .30PF 500V 1210 SMD - SQCB7M0R3CATME Next: CAP RF .30PF 500V SMD - AQ147M0R3BAJME