CAP RF 82PF 500V SMD - AQ147A820KAJBE
| Digi-Key Part Number | AQ147A820KAJBE-ND |
5000 |
.51800 |
Extended Price
2590.00 |
| Manufacturer Part Number | AQ147A820KAJBE | |||
| Description | CAP RF 82PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A820KAJBE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A820KAJBE AQ147A820KAJBE |
AQ147A820KAJBE Specification Sheet
CAP RF 82PF 500V SMD - AQ147A820KAJBE (AQ147A820KAJBE-ND)
Related parts:CAP RF 82PF 500V SMD - AQ147A820KAJBE
Order 'cap rf 82pf 500v smd - AQ147A820KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A820KAJBE-ND.
CAP RF 8.2PF 500V SMD - AQ137A8R2BA1ME\500
Order 'cap rf 8.2pf 500v smd - AQ137A8R2BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A8R2BA1ME\500-ND.
CAP RF 82PF 500V SMD - AQ137M820JA1BE
Order 'cap rf 82pf 500v smd - AQ137M820JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M820JA1BE-ND.
CAP RF 82PF 500V SMD - AQ137M820JA1ME
Order 'cap rf 82pf 500v smd - AQ137M820JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M820JA1ME-ND.
CAP RF 82PF 500V SMD - AQ137M820JA7BE
Order 'cap rf 82pf 500v smd - AQ137M820JA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M820JA7BE-ND.
CAP RF 82PF 500V SMD - AQ137M820JA7ME
Order 'cap rf 82pf 500v smd - AQ137M820JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M820JA7ME-ND.
CAP RF 82PF 500V SMD - AQ137M820JA7WE
Order 'cap rf 82pf 500v smd - AQ137M820JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M820JA7WE-ND.
CAP RF 8.2PF 500V SMD - AQ137M8R2BA1BE
Order 'cap rf 8.2pf 500v smd - AQ137M8R2BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M8R2BA1BE-ND.
CAP RF 8.2PF 500V SMD - AQ137M8R2BA1ME
Order 'cap rf 8.2pf 500v smd - AQ137M8R2BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M8R2BA1ME-ND.
CAP RF 8.2PF 500V SMD - AQ137M8R2CA1ME
Order 'cap rf 8.2pf 500v smd - AQ137M8R2CA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M8R2CA1ME-ND.
CAP RF 8.2PF 500V SMD - AQ137M8R2JA7BE
Order 'cap rf 8.2pf 500v smd - AQ137M8R2JA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M8R2JA7BE-ND.
CAP RF 82PF 500V SMD - AQ147A820FAJWE
Order 'cap rf 82pf 500v smd - AQ147A820FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A820FAJWE-ND.
CAP RF 82PF 500V SMD - AQ147A820GAJME
Order 'cap rf 82pf 500v smd - AQ147A820GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A820GAJME-ND.
CAP RF 82PF 500V SMD - AQ147A820JAJME
Order 'cap rf 82pf 500v smd - AQ147A820JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A820JAJME-ND.
CAP RF 82PF 500V SMD - AQ147A820JAJWE
Order 'cap rf 82pf 500v smd - AQ147A820JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A820JAJWE-ND.
Send this link via E-Mail
Help With This Screen