CAP RF 7.5PF 500V SMD - AQ147A7R5BAJME
| Digi-Key Part Number | AQ147A7R5BAJME-ND |
2000 |
1.10600 |
Extended Price
2212.00 |
| Manufacturer Part Number | AQ147A7R5BAJME | |||
| Description | CAP RF 7.5PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A7R5BAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 7.5pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.10pF |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A7R5BAJME AQ147A7R5BAJME |
AQ147A7R5BAJME Specification Sheet
CAP RF 7.5PF 500V SMD - AQ147A7R5BAJME (AQ147A7R5BAJME-ND)
Related parts:CAP RF 7.5PF 500V SMD - AQ147A7R5BAJME
Order 'cap rf 7.5pf 500v smd - AQ147A7R5BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A7R5BAJME-ND.
CAP RF 7.5PF 500V SMD - AQ147A7R5BAJME\500
Order 'cap rf 7.5pf 500v smd - AQ147A7R5BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A7R5BAJME\500-ND.
CAP RF 15PF 150V 1% SMD - AQ11EA150FA1ME
Order 'cap rf 15pf 150v 1% smd - AQ11EA150FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150FA1ME-ND.
CAP RF 33PF 150V 2% SMD - AQ11EA330GA7ME
Order 'cap rf 33pf 150v 2% smd - AQ11EA330GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA330GA7ME-ND.
CAP RF 12PF 3000V 2% SMD - HQCCHA120GAT9A
Order 'cap rf 12pf 3000v 2% smd - HQCCHA120GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4540-ND.
CAP RF 120PF 3000V 2% SMD - HQCCHA121GAT9A
Order 'cap rf 120pf 3000v 2% smd - HQCCHA121GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4541-ND.
CAP RF 130PF 3000V 2% SMD - HQCCHA131GA19A
Order 'cap rf 130pf 3000v 2% smd - HQCCHA131GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4542-ND.
CAP RF 15PF 3000V 2% SMD - HQCCHA150GA19A
Order 'cap rf 15pf 3000v 2% smd - HQCCHA150GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4543-ND.
CAP RF 150PF 3000V 5% SMD - HQCCHA151JA19A
Order 'cap rf 150pf 3000v 5% smd - HQCCHA151JA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4544-ND.
CAP RF 18PF 3000V 2% SMD - HQCCHA180GA19A
Order 'cap rf 18pf 3000v 2% smd - HQCCHA180GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4545-ND.
CAP RF 20PF 3000V 2% SMD - HQCCHA200GA19A
Order 'cap rf 20pf 3000v 2% smd - HQCCHA200GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4546-ND.
CAP RF 22PF 3000V 2% SMD - HQCCHA220GAT9A
Order 'cap rf 22pf 3000v 2% smd - HQCCHA220GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4547-ND.
CAP RF 220PF 3000V 2% SMD - HQCCHA221GAT9A
Order 'cap rf 220pf 3000v 2% smd - HQCCHA221GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4548-ND.
CAP RF 270PF 3000V 2% SMD - HQCCHA271GAT9A
Order 'cap rf 270pf 3000v 2% smd - HQCCHA271GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4549-ND.
CAP RF 39PF 3000V 2% SMD - HQCCHA390GAT9A
Order 'cap rf 39pf 3000v 2% smd - HQCCHA390GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4550-ND.
Send this link via E-Mail
Help With This Screen