CAP RF 6.8PF 500V SMD - AQ147A6R8CAJME - Capacitors
| Digi-Key Part Number | AQ147A6R8CAJME-ND |
2000 |
1.24300 |
Extended Price
2486.00 |
| Manufacturer Part Number | AQ147A6R8CAJME | |||
| Description | CAP RF 6.8PF 500V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A6R8CAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6.8pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.25pF |
| Dielectric Material | Ceramic |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A6R8CAJME AQ147A6R8CAJME |
AQ147A6R8CAJME Specification Sheet
CAP RF 6.8PF 500V SMD - AQ147A6R8CAJME (AQ147A6R8CAJME-ND) - Capacitors
Related parts Capacitors :CAP RF 6.8PF 500V SMD - AQ147A6R8CAJME
Order 'cap rf 6.8pf 500v smd - AQ147A6R8CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A6R8CAJME-ND.
CAP RF 1.0PF 250V 0805 SMD - SQCFVA1R0BATME
Order 'cap rf 1.0pf 250v 0805 smd - SQCFVA1R0BATME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4078-1-ND.
CAP RF 1.0PF 250V 0805 SMD - SQCFVA1R0BATME
Order 'cap rf 1.0pf 250v 0805 smd - SQCFVA1R0BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4078-2-ND.
CAP RF 1.0PF 250V 0805 SMD - SQCFVA1R0BATME
Order 'cap rf 1.0pf 250v 0805 smd - SQCFVA1R0BATME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4078-6-ND.
CAP RF 4.7PF 250V 0805 SMD - SQCFVA4R7BATME
Order 'cap rf 4.7pf 250v 0805 smd - SQCFVA4R7BATME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4079-1-ND.
CAP RF 4.7PF 250V 0805 SMD - SQCFVA4R7BATME
Order 'cap rf 4.7pf 250v 0805 smd - SQCFVA4R7BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4079-2-ND.
CAP RF 4.7PF 250V 0805 SMD - SQCFVA4R7BATME
Order 'cap rf 4.7pf 250v 0805 smd - SQCFVA4R7BATME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4079-6-ND.
CAP RF 10PF 250V 0805 SMD - SQCFVA100JATME
Order 'cap rf 10pf 250v 0805 smd - SQCFVA100JATME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4080-1-ND.
CAP RF 10PF 250V 0805 SMD - SQCFVA100JATME
Order 'cap rf 10pf 250v 0805 smd - SQCFVA100JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4080-2-ND.
CAP RF 10PF 250V 0805 SMD - SQCFVA100JATME
Order 'cap rf 10pf 250v 0805 smd - SQCFVA100JATME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4080-6-ND.
CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME
Order 'cap rf 47pf 250v 0805 smd - SQCFVA470JATME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4081-1-ND.
CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME
Order 'cap rf 47pf 250v 0805 smd - SQCFVA470JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4081-2-ND.
CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME
Order 'cap rf 47pf 250v 0805 smd - SQCFVA470JATME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4081-6-ND.
CAP RF 240PF 250V 0805 SMD - SQCFVA241JATME
Order 'cap rf 240pf 250v 0805 smd - SQCFVA241JATME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4082-1-ND.
CAP RF 240PF 250V 0805 SMD - SQCFVA241JATME
Order 'cap rf 240pf 250v 0805 smd - SQCFVA241JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4082-2-ND.
Send this link via E-Mail
Help With This Screen