CAP RF 62PF 500V SMD - AQ147A620JAJME
| Digi-Key Part Number | AQ147A620JAJME-ND |
2000 |
.96300 |
Extended Price
1926.00 |
| Manufacturer Part Number | AQ147A620JAJME | |||
| Description | CAP RF 62PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A620JAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 62pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A620JAJME AQ147A620JAJME |
AQ147A620JAJME Specification Sheet
CAP RF 62PF 500V SMD - AQ147A620JAJME (AQ147A620JAJME-ND)
Related parts:CAP RF 62PF 500V SMD - AQ147A620JAJME
Order 'cap rf 62pf 500v smd - AQ147A620JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A620JAJME-ND.
CAP RF 62PF 500V SMD - AQ137M620FA7ME
Order 'cap rf 62pf 500v smd - AQ137M620FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M620FA7ME-ND.
CAP RF 62PF 500V SMD - AQ137M620JA1BE
Order 'cap rf 62pf 500v smd - AQ137M620JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M620JA1BE-ND.
CAP RF 62PF 500V SMD - AQ137M620JA1ME
Order 'cap rf 62pf 500v smd - AQ137M620JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M620JA1ME-ND.
CAP RF 6.2PF 500V SMD - AQ137M6R2BA1BE
Order 'cap rf 6.2pf 500v smd - AQ137M6R2BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M6R2BA1BE-ND.
CAP RF 6.2PF 500V SMD - AQ137M6R2BA1ME
Order 'cap rf 6.2pf 500v smd - AQ137M6R2BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M6R2BA1ME-ND.
CAP RF 6.2PF 500V SMD - AQ137M6R2BA1RE
Order 'cap rf 6.2pf 500v smd - AQ137M6R2BA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M6R2BA1RE-ND.
CAP RF 6.2PF 500V SMD - AQ137M6R2BA7ME
Order 'cap rf 6.2pf 500v smd - AQ137M6R2BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M6R2BA7ME-ND.
CAP RF 62PF 500V SMD - AQ147A620FAJWE
Order 'cap rf 62pf 500v smd - AQ147A620FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A620FAJWE-ND.
CAP RF 62PF 500V SMD - AQ147A620GAJME
Order 'cap rf 62pf 500v smd - AQ147A620GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A620GAJME-ND.
CAP RF 62PF 500V SMD - AQ147A620JAJWE
Order 'cap rf 62pf 500v smd - AQ147A620JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A620JAJWE-ND.
CAP RF 6.2PF 500V SMD - AQ147A6R2BAJME
Order 'cap rf 6.2pf 500v smd - AQ147A6R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A6R2BAJME-ND.
CAP RF 6.2PF 500V SMD - AQ147A6R2BAJRE
Order 'cap rf 6.2pf 500v smd - AQ147A6R2BAJRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A6R2BAJRE-ND.
CAP RF 6.2PF 500V SMD - AQ147A6R2BAJWE
Order 'cap rf 6.2pf 500v smd - AQ147A6R2BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A6R2BAJWE-ND.
CAP RF 6.2PF 500V SMD - AQ147A6R2CAJME
Order 'cap rf 6.2pf 500v smd - AQ147A6R2CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A6R2CAJME-ND.
Send this link via E-Mail
Help With This Screen