CAP RF 5.1PF 500V SMD - AQ147A5R1CAJWE
| Digi-Key Part Number | AQ147A5R1CAJWE-ND |
480 |
1.06750 |
Extended Price
512.40 |
| Manufacturer Part Number | AQ147A5R1CAJWE | |||
| Description | CAP RF 5.1PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A5R1CAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5.1pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.25pF |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A5R1CAJWE AQ147A5R1CAJWE |
AQ147A5R1CAJWE Specification Sheet
CAP RF 5.1PF 500V SMD - AQ147A5R1CAJWE (AQ147A5R1CAJWE-ND)
Related parts:CAP RF 5.1PF 500V SMD - AQ147A5R1CAJWE
Order 'cap rf 5.1pf 500v smd - AQ147A5R1CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A5R1CAJWE-ND.
CAP RF 15PF 150V 1% SMD - AQ11EA150FA1ME
Order 'cap rf 15pf 150v 1% smd - AQ11EA150FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150FA1ME-ND.
CAP RF 33PF 150V 2% SMD - AQ11EA330GA7ME
Order 'cap rf 33pf 150v 2% smd - AQ11EA330GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA330GA7ME-ND.
CAP RF 12PF 3000V 2% SMD - HQCCHA120GAT9A
Order 'cap rf 12pf 3000v 2% smd - HQCCHA120GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4540-ND.
CAP RF 120PF 3000V 2% SMD - HQCCHA121GAT9A
Order 'cap rf 120pf 3000v 2% smd - HQCCHA121GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4541-ND.
CAP RF 130PF 3000V 2% SMD - HQCCHA131GA19A
Order 'cap rf 130pf 3000v 2% smd - HQCCHA131GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4542-ND.
CAP RF 15PF 3000V 2% SMD - HQCCHA150GA19A
Order 'cap rf 15pf 3000v 2% smd - HQCCHA150GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4543-ND.
CAP RF 18PF 3000V 2% SMD - HQCCHA180GA19A
Order 'cap rf 18pf 3000v 2% smd - HQCCHA180GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4545-ND.
CAP RF 20PF 3000V 2% SMD - HQCCHA200GA19A
Order 'cap rf 20pf 3000v 2% smd - HQCCHA200GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4546-ND.
CAP RF 22PF 3000V 2% SMD - HQCCHA220GAT9A
Order 'cap rf 22pf 3000v 2% smd - HQCCHA220GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4547-ND.
CAP RF 220PF 3000V 2% SMD - HQCCHA221GAT9A
Order 'cap rf 220pf 3000v 2% smd - HQCCHA221GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4548-ND.
CAP RF 270PF 3000V 2% SMD - HQCCHA271GAT9A
Order 'cap rf 270pf 3000v 2% smd - HQCCHA271GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4549-ND.
CAP RF 39PF 3000V 2% SMD - HQCCHA390GAT9A
Order 'cap rf 39pf 3000v 2% smd - HQCCHA390GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4550-ND.
CAP RF 56PF 3000V 2% SMD - HQCCHA560GAT9A
Order 'cap rf 56pf 3000v 2% smd - HQCCHA560GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4553-ND.
CAP RF 68PF 3000V 2% SMD - HQCCHA680GAT9A
Order 'cap rf 68pf 3000v 2% smd - HQCCHA680GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4554-ND.
Send this link via E-Mail
Help With This Screen