Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 5.1PF 500V SMD - AQ147A5R1BAJME

Digi-Key Part Number AQ147A5R1BAJME-ND
Price Break
2000
Unit Price
2.41500
Extended Price
4830.00
Manufacturer Part NumberAQ147A5R1BAJME
DescriptionCAP RF 5.1PF 500V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ147A5R1BAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance5.1pF
Voltage - Rated500V
Tolerance±0.10pF
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147A5R1BAJME
AQ147A5R1BAJME

AQ147A5R1BAJME Specification Sheet

Image of CAP RF 5.1PF 500V SMD - AQ147A5R1BAJME

CAP RF 5.1PF 500V SMD - AQ147A5R1BAJME (AQ147A5R1BAJME-ND)

Related parts:
CAP RF 5.1PF 500V SMD - AQ147A5R1BAJME
 Order 'cap rf 5.1pf 500v smd - AQ147A5R1BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A5R1BAJME-ND.
CAP RF 15PF 150V 1% SMD - AQ11EA150FA1ME
 Order 'cap rf 15pf 150v 1% smd - AQ11EA150FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150FA1ME-ND.
CAP RF 33PF 150V 2% SMD - AQ11EA330GA7ME
 Order 'cap rf 33pf 150v 2% smd - AQ11EA330GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA330GA7ME-ND.
CAP RF 12PF 3000V 2% SMD - HQCCHA120GAT9A
 Order 'cap rf 12pf 3000v 2% smd - HQCCHA120GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4540-ND.
CAP RF 120PF 3000V 2% SMD - HQCCHA121GAT9A
 Order 'cap rf 120pf 3000v 2% smd - HQCCHA121GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4541-ND.
CAP RF 130PF 3000V 2% SMD - HQCCHA131GA19A
 Order 'cap rf 130pf 3000v 2% smd - HQCCHA131GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4542-ND.
CAP RF 15PF 3000V 2% SMD - HQCCHA150GA19A
 Order 'cap rf 15pf 3000v 2% smd - HQCCHA150GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4543-ND.
CAP RF 18PF 3000V 2% SMD - HQCCHA180GA19A
 Order 'cap rf 18pf 3000v 2% smd - HQCCHA180GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4545-ND.
CAP RF 20PF 3000V 2% SMD - HQCCHA200GA19A
 Order 'cap rf 20pf 3000v 2% smd - HQCCHA200GA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4546-ND.
CAP RF 22PF 3000V 2% SMD - HQCCHA220GAT9A
 Order 'cap rf 22pf 3000v 2% smd - HQCCHA220GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4547-ND.
CAP RF 220PF 3000V 2% SMD - HQCCHA221GAT9A
 Order 'cap rf 220pf 3000v 2% smd - HQCCHA221GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4548-ND.
CAP RF 270PF 3000V 2% SMD - HQCCHA271GAT9A
 Order 'cap rf 270pf 3000v 2% smd - HQCCHA271GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4549-ND.
CAP RF 39PF 3000V 2% SMD - HQCCHA390GAT9A
 Order 'cap rf 39pf 3000v 2% smd - HQCCHA390GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4550-ND.
CAP RF 56PF 3000V 2% SMD - HQCCHA560GAT9A
 Order 'cap rf 56pf 3000v 2% smd - HQCCHA560GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4553-ND.
CAP RF 68PF 3000V 2% SMD - HQCCHA680GAT9A
 Order 'cap rf 68pf 3000v 2% smd - HQCCHA680GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4554-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 5.1PF 500V SMD - AQ147A5R1BAJBE Next: CAP RF 5.1PF 500V SMD - AQ147A5R1BAJWE