CAP RF 56PF 500V SMD - AQ147A560JAJME
| Digi-Key Part Number | AQ147A560JAJME-ND |
2000 |
.72800 |
Extended Price
1456.00 |
| Manufacturer Part Number | AQ147A560JAJME | |||
| Description | CAP RF 56PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A560JAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 56pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A560JAJME AQ147A560JAJME |
AQ147A560JAJME Specification Sheet
CAP RF 56PF 500V SMD - AQ147A560JAJME (AQ147A560JAJME-ND)
Related parts:CAP RF 56PF 500V SMD - AQ147A560JAJME
Order 'cap rf 56pf 500v smd - AQ147A560JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A560JAJME-ND.
CAP RF 5.6PF 500V SMD - AQ137A5R6BA1ME\500
Order 'cap rf 5.6pf 500v smd - AQ137A5R6BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A5R6BA1ME\500-ND.
CAP RF 56PF 500V SMD - AQ137M560FA1BE
Order 'cap rf 56pf 500v smd - AQ137M560FA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M560FA1BE-ND.
CAP RF 56PF 500V SMD - AQ137M560JA1BE
Order 'cap rf 56pf 500v smd - AQ137M560JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M560JA1BE-ND.
CAP RF 56PF 500V SMD - AQ137M560JA1ME
Order 'cap rf 56pf 500v smd - AQ137M560JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M560JA1ME-ND.
CAP RF 5.6PF 500V SMD - AQ137M5R6BA1BE
Order 'cap rf 5.6pf 500v smd - AQ137M5R6BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R6BA1BE-ND.
CAP RF 5.6PF 500V SMD - AQ137M5R6BA1ME
Order 'cap rf 5.6pf 500v smd - AQ137M5R6BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R6BA1ME-ND.
CAP RF 5.6PF 500V SMD - AQ137M5R6CA1BE
Order 'cap rf 5.6pf 500v smd - AQ137M5R6CA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R6CA1BE-ND.
CAP RF 5.6PF 500V SMD - AQ137M5R6CA7BE
Order 'cap rf 5.6pf 500v smd - AQ137M5R6CA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R6CA7BE-ND.
CAP RF 5.6PF 500V SMD - AQ137M5R6CA7ME
Order 'cap rf 5.6pf 500v smd - AQ137M5R6CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R6CA7ME-ND.
CAP RF 5.6PF 500V SMD - AQ137M5R6DA7WE
Order 'cap rf 5.6pf 500v smd - AQ137M5R6DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R6DA7WE-ND.
CAP RF 56PF 500V SMD - AQ147A560FAJME\500
Order 'cap rf 56pf 500v smd - AQ147A560FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A560FAJME\500-ND.
CAP RF 56PF 500V SMD - AQ147A560FAJWE
Order 'cap rf 56pf 500v smd - AQ147A560FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A560FAJWE-ND.
CAP RF 56PF 500V SMD - AQ147A560JAJWE
Order 'cap rf 56pf 500v smd - AQ147A560JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A560JAJWE-ND.
CAP RF 56PF 500V SMD - AQ147A560KAJBE
Order 'cap rf 56pf 500v smd - AQ147A560KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A560KAJBE-ND.
Send this link via E-Mail
Help With This Screen