CAP RF 51PF 500V SMD - AQ147A510JATME
| Digi-Key Part Number | AQ147A510JATME-ND |
2000 |
.72800 |
Extended Price
1456.00 |
| Manufacturer Part Number | AQ147A510JATME | |||
| Description | CAP RF 51PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ147A510JATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 51pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ147A510JATME AQ147A510JATME |
AQ147A510JATME Specification Sheet
CAP RF 51PF 500V SMD - AQ147A510JATME (AQ147A510JATME-ND)
Related parts:CAP RF 51PF 500V SMD - AQ147A510JATME
Order 'cap rf 51pf 500v smd - AQ147A510JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A510JATME-ND.
CAP RF 51PF 500V SMD - AQ137M510FA1BE
Order 'cap rf 51pf 500v smd - AQ137M510FA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M510FA1BE-ND.
CAP RF 51PF 500V SMD - AQ137M510FA1ME
Order 'cap rf 51pf 500v smd - AQ137M510FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M510FA1ME-ND.
CAP RF 51PF 500V SMD - AQ137M510GA7RE
Order 'cap rf 51pf 500v smd - AQ137M510GA7RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M510GA7RE-ND.
CAP RF 51PF 500V SMD - AQ137M510JA1BE
Order 'cap rf 51pf 500v smd - AQ137M510JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M510JA1BE-ND.
CAP RF 51PF 500V SMD - AQ137M510JA1ME
Order 'cap rf 51pf 500v smd - AQ137M510JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M510JA1ME-ND.
CAP RF 5.1PF 500V SMD - AQ137M5R1CA1ME
Order 'cap rf 5.1pf 500v smd - AQ137M5R1CA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R1CA1ME-ND.
CAP RF 5.1PF 500V SMD - AQ137M5R1CA7ME
Order 'cap rf 5.1pf 500v smd - AQ137M5R1CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R1CA7ME-ND.
CAP RF 5.1PF 500V SMD - AQ137M5R1DA1BE
Order 'cap rf 5.1pf 500v smd - AQ137M5R1DA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R1DA1BE-ND.
CAP RF 5.1PF 500V SMD - AQ137M5R1DA7WE
Order 'cap rf 5.1pf 500v smd - AQ137M5R1DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M5R1DA7WE-ND.
CAP RF 51PF 500V SMD - AQ147A510FAJME
Order 'cap rf 51pf 500v smd - AQ147A510FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A510FAJME-ND.
CAP RF 51PF 500V SMD - AQ147A510FAJWE
Order 'cap rf 51pf 500v smd - AQ147A510FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A510FAJWE-ND.
CAP RF 51PF 500V SMD - AQ147A510GAJME
Order 'cap rf 51pf 500v smd - AQ147A510GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A510GAJME-ND.
CAP RF 51PF 500V SMD - AQ147A510JAJME
Order 'cap rf 51pf 500v smd - AQ147A510JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A510JAJME-ND.
CAP RF 51PF 500V SMD - AQ147A510KAJBE
Order 'cap rf 51pf 500v smd - AQ147A510KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A510KAJBE-ND.
Send this link via E-Mail
Help With This Screen