CAP RF 39PF 500V SMD - AQ147A390KAJBE - Capacitors
| Digi-Key Part Number | AQ147A390KAJBE-ND |
5000 |
.51800 |
Extended Price
2590.00 |
| Manufacturer Part Number | AQ147A390KAJBE | |||
| Description | CAP RF 39PF 500V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A390KAJBE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Dielectric Material | Ceramic |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A390KAJBE AQ147A390KAJBE |
AQ147A390KAJBE Specification Sheet
CAP RF 39PF 500V SMD - AQ147A390KAJBE (AQ147A390KAJBE-ND) - Capacitors
Related parts Capacitors :CAP RF 39PF 500V SMD - AQ147A390KAJBE
Order 'cap rf 39pf 500v smd - AQ147A390KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A390KAJBE-ND.
CAP RF 39PF 500V SMD - AQ137M390JA1BE
Order 'cap rf 39pf 500v smd - AQ137M390JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M390JA1BE-ND.
CAP RF 39PF 500V SMD - AQ137M390JA1ME
Order 'cap rf 39pf 500v smd - AQ137M390JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M390JA1ME-ND.
CAP RF 3.9PF 500V SMD - AQ137M3R9CA7ME
Order 'cap rf 3.9pf 500v smd - AQ137M3R9CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R9CA7ME-ND.
CAP RF 3.9PF 500V SMD - AQ137M3R9CA7WE
Order 'cap rf 3.9pf 500v smd - AQ137M3R9CA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M3R9CA7WE-ND.
CAP RF 39PF 500V SMD - AQ147A390FAJME
Order 'cap rf 39pf 500v smd - AQ147A390FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A390FAJME-ND.
CAP RF 39PF 500V SMD - AQ147A390FAJME\500
Order 'cap rf 39pf 500v smd - AQ147A390FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A390FAJME\500-ND.
CAP RF 39PF 500V SMD - AQ147A390FAJWE
Order 'cap rf 39pf 500v smd - AQ147A390FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A390FAJWE-ND.
CAP RF 39PF 500V SMD - AQ147A390JAJME
Order 'cap rf 39pf 500v smd - AQ147A390JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A390JAJME-ND.
CAP RF 39PF 500V SMD - AQ147A390JAJWE
Order 'cap rf 39pf 500v smd - AQ147A390JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A390JAJWE-ND.
CAP RF 3.9PF 500V SMD - AQ147A3R9BAJME
Order 'cap rf 3.9pf 500v smd - AQ147A3R9BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R9BAJME-ND.
CAP RF 3.9PF 500V SMD - AQ147A3R9BAJWE
Order 'cap rf 3.9pf 500v smd - AQ147A3R9BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R9BAJWE-ND.
CAP RF 3.9PF 500V SMD - AQ147A3R9CAJME
Order 'cap rf 3.9pf 500v smd - AQ147A3R9CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R9CAJME-ND.
CAP RF 3.9PF 500V SMD - AQ147A3R9CAJWE
Order 'cap rf 3.9pf 500v smd - AQ147A3R9CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R9CAJWE-ND.
CAP RF 39PF 500V SMD - AQ147M390FAJBE
Order 'cap rf 39pf 500v smd - AQ147M390FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M390FAJBE-ND.
Send this link via E-Mail
Help With This Screen