Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 36PF 500V SMD - AQ147A360JAJWE

Digi-Key Part Number AQ147A360JAJWE-ND
Price Break
560
Unit Price
.89250
Extended Price
499.80
Manufacturer Part NumberAQ147A360JAJWE
DescriptionCAP RF 36PF 500V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ147A360JAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance36pF
Voltage - Rated500V
Tolerance±5%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147A360JAJWE
AQ147A360JAJWE

AQ147A360JAJWE Specification Sheet

Image of CAP RF 36PF 500V SMD - AQ147A360JAJWE

CAP RF 36PF 500V SMD - AQ147A360JAJWE (AQ147A360JAJWE-ND)

Related parts:
CAP RF 36PF 500V SMD - AQ147A360JAJWE
 Order 'cap rf 36pf 500v smd - AQ147A360JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A360JAJWE-ND.
CAP RF 36PF 500V SMD - AQ137M360FA1BE
 Order 'cap rf 36pf 500v smd - AQ137M360FA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M360FA1BE-ND.
CAP RF 36PF 500V SMD - AQ137M360FA1ME
 Order 'cap rf 36pf 500v smd - AQ137M360FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M360FA1ME-ND.
CAP RF 36PF 500V SMD - AQ137M360FA7ME
 Order 'cap rf 36pf 500v smd - AQ137M360FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M360FA7ME-ND.
CAP RF 36PF 500V SMD - AQ137M360JA1BE
 Order 'cap rf 36pf 500v smd - AQ137M360JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M360JA1BE-ND.
CAP RF 36PF 500V SMD - AQ137M360JA1ME
 Order 'cap rf 36pf 500v smd - AQ137M360JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M360JA1ME-ND.
CAP RF 36PF 500V SMD - AQ137M360JA7WE
 Order 'cap rf 36pf 500v smd - AQ137M360JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M360JA7WE-ND.
CAP RF 36PF 500V SMD - AQ147A360FAJWE
 Order 'cap rf 36pf 500v smd - AQ147A360FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A360FAJWE-ND.
CAP RF 36PF 500V SMD - AQ147A360JAJME
 Order 'cap rf 36pf 500v smd - AQ147A360JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A360JAJME-ND.
CAP RF 3.6PF 500V SMD - AQ147A3R6BAJME
 Order 'cap rf 3.6pf 500v smd - AQ147A3R6BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R6BAJME-ND.
CAP RF 3.6PF 500V SMD - AQ147A3R6BAJWE
 Order 'cap rf 3.6pf 500v smd - AQ147A3R6BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R6BAJWE-ND.
CAP RF 3.6PF 500V SMD - AQ147A3R6CAJME
 Order 'cap rf 3.6pf 500v smd - AQ147A3R6CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A3R6CAJME-ND.
CAP RF 36PF 500V SMD - AQ147M360FAJME
 Order 'cap rf 36pf 500v smd - AQ147M360FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M360FAJME-ND.
CAP RF 36PF 500V SMD - AQ147M360FAJME\1K
 Order 'cap rf 36pf 500v smd - AQ147M360FAJME\1K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M360FAJME\1K-ND.
CAP RF 36PF 500V SMD - AQ147M360FAJWE
 Order 'cap rf 36pf 500v smd - AQ147M360FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M360FAJWE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 36PF 500V SMD - AQ147A360JAJME Next: CAP RF 36PF 500V SMD - AQ147M360FAJME