CAP RF 2.7PF 500V SMD - AQ147A2R7CAJME
| Digi-Key Part Number | AQ147A2R7CAJME-ND |
2000 |
.60200 |
Extended Price
1204.00 |
| Manufacturer Part Number | AQ147A2R7CAJME | |||
| Description | CAP RF 2.7PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A2R7CAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.25pF |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A2R7CAJME AQ147A2R7CAJME |
AQ147A2R7CAJME Specification Sheet
CAP RF 2.7PF 500V SMD - AQ147A2R7CAJME (AQ147A2R7CAJME-ND)
Related parts:CAP RF 2.7PF 500V SMD - AQ147A2R7CAJME
Order 'cap rf 2.7pf 500v smd - AQ147A2R7CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R7CAJME-ND.
CAP RF 15PF 150V 1% SMD - AQ11EA150FA1ME
Order 'cap rf 15pf 150v 1% smd - AQ11EA150FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA150FA1ME-ND.
CAP RF 150PF 3000V 5% SMD - HQCCHA151JA19A
Order 'cap rf 150pf 3000v 5% smd - HQCCHA151JA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4544-ND.
CAP RF 82PF 3000V 10% SMD - HQCCHA820KA19A
Order 'cap rf 82pf 3000v 10% smd - HQCCHA820KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4556-ND.
CAP RF 1000PF 1500V 10% SMD - HQCCSA102KAT9A
Order 'cap rf 1000pf 1500v 10% smd - HQCCSA102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4557-ND.
CAP RF 6800PF 630V 10% SMD - HQCECA682KAT9A
Order 'cap rf 6800pf 630v 10% smd - HQCECA682KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4561-ND.
CAP RF 1200PF 2000V 5% SMD - HQCEGA122JAT9A
Order 'cap rf 1200pf 2000v 5% smd - HQCEGA122JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4562-ND.
CAP RF 1800PF 2000V 10% SMD - HQCEGA182KAT9A
Order 'cap rf 1800pf 2000v 10% smd - HQCEGA182KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4563-ND.
CAP RF 560PF 3000V 5% SMD - HQCEHA561JAT9A
Order 'cap rf 560pf 3000v 5% smd - HQCEHA561JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4565-ND.
CAP RF 680PF 3000V 5% SMD - HQCEHA681JAT9A
Order 'cap rf 680pf 3000v 5% smd - HQCEHA681JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4566-ND.
CAP RF 220PF 4000V 5% SMD - HQCEJA221JAT9A
Order 'cap rf 220pf 4000v 5% smd - HQCEJA221JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4567-ND.
CAP RF 390PF 4000V 5% SMD - HQCEJA391JAT9A
Order 'cap rf 390pf 4000v 5% smd - HQCEJA391JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4568-ND.
CAP RF 150PF 5000V 5% SMD - HQCEKA151JAT9A
Order 'cap rf 150pf 5000v 5% smd - HQCEKA151JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4569-ND.
CAP RF 100PF 7200V 5% SMD - HQCEMA101JAT9A
Order 'cap rf 100pf 7200v 5% smd - HQCEMA101JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4570-ND.
CAP RF 18PF 7200V 5% SMD - HQCEMA180JAT9A
Order 'cap rf 18pf 7200v 5% smd - HQCEMA180JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4572-ND.
Send this link via E-Mail
Help With This Screen