CONN CARDEDGE 22DL POS .100 GOLD - 6-1437269-2 - Connectors
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 6-1437269-2
| Digi-Key Part Number | 6-1437269-2-ND |
500 |
6.61500 |
Extended Price
3307.50 |
| Manufacturer Part Number | 6-1437269-2 | |||
| Description | CONN CARDEDGE 22DL POS .100 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 6-1437269-2
| Technical/Catalog Information | 6-1437269-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6 1437269 2 614372692 |
CONN CARDEDGE 22DL POS .100 GOLD - 6-1437269-2 (6-1437269-2-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 6-1437269-2CONN CARDEDGE 22DL POS .100 GOLD - 6-1437269-2
Order 'conn cardedge 22dl pos .100 gold - 6-1437269-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437269-2-ND.
CONN CARDEDGE 20DL POS .100 GOLD - 6-1437269-0
Order 'conn cardedge 20dl pos .100 gold - 6-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437269-0-ND.
CONN CARDEDGE 18POS R/A GOLD - 5-1437269-2
Order 'conn cardedge 18pos r/a gold - 5-1437269-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437269-2-ND.
CONN CARDEDGE 20DL POS .100 GOLD - 5-1437269-8
Order 'conn cardedge 20dl pos .100 gold - 5-1437269-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437269-8-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 8-1437260-2
Order 'conn cardedge 36dl pos .100 gold - 8-1437260-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437260-2-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 3-1437269-9
Order 'conn cardedge 15dl pos .100 gold - 3-1437269-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437269-9-ND.
CONN CARDEDGE 60DL POS .100 GOLD - 6-147490-0
Order 'conn cardedge 60dl pos .100 gold - 6-147490-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-147490-0-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0
Order 'conn cardedge 10dl pos .100 gold - 2-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437269-0-ND.
CONN CARDEDGE 50DL POS .100 GOLD - 3-119734-6
Order 'conn cardedge 50dl pos .100 gold - 3-119734-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119734-6-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 2-1437260-9
Order 'conn cardedge 15dl pos .100 gold - 2-1437260-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437260-9-ND.
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 60DL POS .100 GOLD - 4-119738-6
Order 'conn cardedge 60dl pos .100 gold - 4-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-119738-6-ND.
CONN CARDEDGE 20DL POS .100 GOLD - 2-147490-0
Order 'conn cardedge 20dl pos .100 gold - 2-147490-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-147490-0-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 6-1437269-2
Send this link via E-Mail
Help With This Screen
