Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 22PF 500V SMD - AQ147A220FAJWE - Capacitors

Digi-Key Part Number AQ147A220FAJWE-ND
Price Break
240
Unit Price
2.67750
Extended Price
642.60
Manufacturer Part NumberAQ147A220FAJWE
DescriptionCAP RF 22PF 500V SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ147A220FAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance22pF
Voltage - Rated 500V
Tolerance±1%
Dielectric MaterialCeramic
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingBulk
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147A220FAJWE
AQ147A220FAJWE

AQ147A220FAJWE Specification Sheet

Image of CAP RF 22PF 500V SMD - AQ147A220FAJWE

CAP RF 22PF 500V SMD - AQ147A220FAJWE (AQ147A220FAJWE-ND) - Capacitors

Related parts Capacitors :
CAP RF 22PF 500V SMD - AQ147A220FAJWE
 Order 'cap rf 22pf 500v smd - AQ147A220FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220FAJWE-ND.
CAP RF 22PF 500V SMD - AQ137M220FA7WE
 Order 'cap rf 22pf 500v smd - AQ137M220FA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M220FA7WE-ND.
CAP RF 22PF 500V SMD - AQ137M220JA7ME
 Order 'cap rf 22pf 500v smd - AQ137M220JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M220JA7ME-ND.
CAP RF 22PF 500V SMD - AQ137M220JA7WE
 Order 'cap rf 22pf 500v smd - AQ137M220JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M220JA7WE-ND.
CAP RF 2.2PF 500V SMD - AQ137M2R2BA7ME
 Order 'cap rf 2.2pf 500v smd - AQ137M2R2BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R2BA7ME-ND.
CAP RF 2.2PF 500V SMD - AQ137M2R2DA7ME
 Order 'cap rf 2.2pf 500v smd - AQ137M2R2DA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R2DA7ME-ND.
CAP RF 2.2PF 500V SMD - AQ137M2R2DA7WE
 Order 'cap rf 2.2pf 500v smd - AQ137M2R2DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R2DA7WE-ND.
CAP RF 22PF 500V SMD - AQ147A220GAJME
 Order 'cap rf 22pf 500v smd - AQ147A220GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220GAJME-ND.
CAP RF 22PF 500V SMD - AQ147A220JAJBE
 Order 'cap rf 22pf 500v smd - AQ147A220JAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220JAJBE-ND.
CAP RF 22PF 500V SMD - AQ147A220JAJME
 Order 'cap rf 22pf 500v smd - AQ147A220JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220JAJME-ND.
CAP RF 22PF 500V SMD - AQ147A220JAJWE
 Order 'cap rf 22pf 500v smd - AQ147A220JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220JAJWE-ND.
CAP RF 22PF 500V SMD - AQ147A220KAJME
 Order 'cap rf 22pf 500v smd - AQ147A220KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A220KAJME-ND.
CAP RF 2.2PF 500V SMD - AQ147A2R2BAJME
 Order 'cap rf 2.2pf 500v smd - AQ147A2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R2BAJME-ND.
CAP RF 2.2PF 500V SMD - AQ147A2R2CAJWE
 Order 'cap rf 2.2pf 500v smd - AQ147A2R2CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R2CAJWE-ND.
CAP RF 22PF 500V SMD - AQ147M220FAJBE
 Order 'cap rf 22pf 500v smd - AQ147M220FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M220FAJBE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 22PF 500V SMD - AQ137M220JA7WE Next: CAP RF 22PF 500V SMD - AQ147A220GAJME