Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 20PF 500V SMD - AQ147A200JAJME

Digi-Key Part Number AQ147A200JAJME-ND
Price Break
2000
Unit Price
.85800
Extended Price
1716.00
Manufacturer Part NumberAQ147A200JAJME
DescriptionCAP RF 20PF 500V SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAQ147A200JAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance20pF
Voltage - Rated500V
Tolerance±5%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147A200JAJME
AQ147A200JAJME

AQ147A200JAJME Specification Sheet

Image of CAP RF 20PF 500V SMD - AQ147A200JAJME

CAP RF 20PF 500V SMD - AQ147A200JAJME (AQ147A200JAJME-ND)

Related parts:
CAP RF 20PF 500V SMD - AQ147A200JAJME
 Order 'cap rf 20pf 500v smd - AQ147A200JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A200JAJME-ND.
CAP RF 20PF 500V SMD - AQ137M200FA1BE
 Order 'cap rf 20pf 500v smd - AQ137M200FA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M200FA1BE-ND.
CAP RF 20PF 500V SMD - AQ137M200JA1BE
 Order 'cap rf 20pf 500v smd - AQ137M200JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M200JA1BE-ND.
CAP RF 20PF 500V SMD - AQ137M200JA1ME
 Order 'cap rf 20pf 500v smd - AQ137M200JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M200JA1ME-ND.
CAP RF 20PF 500V SMD - AQ137M200JA1WE
 Order 'cap rf 20pf 500v smd - AQ137M200JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M200JA1WE-ND.
CAP RF 20PF 500V SMD - AQ137M200JA7WE
 Order 'cap rf 20pf 500v smd - AQ137M200JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M200JA7WE-ND.
CAP RF 2.0PF 500V SMD - AQ137M2R0BA1BE
 Order 'cap rf 2.0pf 500v smd - AQ137M2R0BA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R0BA1BE-ND.
CAP RF 2.0PF 500V SMD - AQ137M2R0BA1ME
 Order 'cap rf 2.0pf 500v smd - AQ137M2R0BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R0BA1ME-ND.
CAP RF 2.0PF 500V SMD - AQ137M2R0BA7ME
 Order 'cap rf 2.0pf 500v smd - AQ137M2R0BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R0BA7ME-ND.
CAP RF 2.0PF 500V SMD - AQ137M2R0DA7ME
 Order 'cap rf 2.0pf 500v smd - AQ137M2R0DA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R0DA7ME-ND.
CAP RF 2.0PF 500V SMD - AQ137M2R0DA7WE
 Order 'cap rf 2.0pf 500v smd - AQ137M2R0DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R0DA7WE-ND.
CAP RF 20PF 500V SMD - AQ147A200FAJWE
 Order 'cap rf 20pf 500v smd - AQ147A200FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A200FAJWE-ND.
CAP RF 20PF 500V SMD - AQ147A200GAJME
 Order 'cap rf 20pf 500v smd - AQ147A200GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A200GAJME-ND.
CAP RF 20PF 500V SMD - AQ147A200GAJWE
 Order 'cap rf 20pf 500v smd - AQ147A200GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A200GAJWE-ND.
CAP RF 2.0PF 500V SMD - AQ147A2R0BAJWE
 Order 'cap rf 2.0pf 500v smd - AQ147A2R0BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R0BAJWE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 20PF 500V SMD - AQ147A200GAJWE Next: CAP RF 20PF 500V SMD - AQ147M200FAJBE