CAP RF 15PF 500V SMD - AQ147A150FAJWE
| Digi-Key Part Number | AQ147A150FAJWE-ND |
240 |
2.67750 |
Extended Price
642.60 |
| Manufacturer Part Number | AQ147A150FAJWE | |||
| Description | CAP RF 15PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A150FAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 15pF |
| Voltage - Rated | 500V |
| Tolerance | ±1% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A150FAJWE AQ147A150FAJWE |
AQ147A150FAJWE Specification Sheet
CAP RF 15PF 500V SMD - AQ147A150FAJWE (AQ147A150FAJWE-ND)
Related parts:CAP RF 15PF 500V SMD - AQ147A150FAJWE
Order 'cap rf 15pf 500v smd - AQ147A150FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A150FAJWE-ND.
CAP RF 15PF 500V SMD - AQ137A150FA1ME
Order 'cap rf 15pf 500v smd - AQ137A150FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A150FA1ME-ND.
CAP RF 15PF 500V SMD - AQ137M150FA7BE
Order 'cap rf 15pf 500v smd - AQ137M150FA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M150FA7BE-ND.
CAP RF 15PF 500V SMD - AQ137M150FA7ME
Order 'cap rf 15pf 500v smd - AQ137M150FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M150FA7ME-ND.
CAP RF 15PF 500V SMD - AQ137M150JA1BE
Order 'cap rf 15pf 500v smd - AQ137M150JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M150JA1BE-ND.
CAP RF 15PF 500V SMD - AQ137M150JA1ME
Order 'cap rf 15pf 500v smd - AQ137M150JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M150JA1ME-ND.
CAP RF 15PF 500V SMD - AQ137M150JA7BE
Order 'cap rf 15pf 500v smd - AQ137M150JA7BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M150JA7BE-ND.
CAP RF 15PF 500V SMD - AQ137M150JA7WE
Order 'cap rf 15pf 500v smd - AQ137M150JA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M150JA7WE-ND.
CAP RF 1.5PF 500V SMD - AQ137M1R5BA7ME
Order 'cap rf 1.5pf 500v smd - AQ137M1R5BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M1R5BA7ME-ND.
CAP RF 1.5PF 500V SMD - AQ137M1R5BA7WE
Order 'cap rf 1.5pf 500v smd - AQ137M1R5BA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M1R5BA7WE-ND.
CAP RF 1.5PF 500V SMD - AQ137M1R5CA7ME
Order 'cap rf 1.5pf 500v smd - AQ137M1R5CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M1R5CA7ME-ND.
CAP RF 1.5PF 500V SMD - AQ137M1R5DA7WE
Order 'cap rf 1.5pf 500v smd - AQ137M1R5DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M1R5DA7WE-ND.
CAP RF 15PF 500V SMD - AQ147A150FAJME
Order 'cap rf 15pf 500v smd - AQ147A150FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A150FAJME-ND.
CAP RF 15PF 500V SMD - AQ147A150FATME
Order 'cap rf 15pf 500v smd - AQ147A150FATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A150FATME-ND.
CAP RF 15PF 500V SMD - AQ147A150GAJME
Order 'cap rf 15pf 500v smd - AQ147A150GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A150GAJME-ND.
Send this link via E-Mail
Help With This Screen