CAP RF 11PF 500V SMD - AQ147A110JAJME
| Digi-Key Part Number | AQ147A110JAJME-ND |
2000 |
.72800 |
Extended Price
1456.00 |
| Manufacturer Part Number | AQ147A110JAJME | |||
| Description | CAP RF 11PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A110JAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 11pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A110JAJME AQ147A110JAJME |
AQ147A110JAJME Specification Sheet
CAP RF 11PF 500V SMD - AQ147A110JAJME (AQ147A110JAJME-ND)
Related parts:CAP RF 11PF 500V SMD - AQ147A110JAJME
Order 'cap rf 11pf 500v smd - AQ147A110JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A110JAJME-ND.
CAP RF 11PF 500V SMD - AQ137M110JA1BE
Order 'cap rf 11pf 500v smd - AQ137M110JA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M110JA1BE-ND.
CAP RF 11PF 500V SMD - AQ137M110JA1ME
Order 'cap rf 11pf 500v smd - AQ137M110JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M110JA1ME-ND.
CAP RF 11PF 500V SMD - AQ147A110GAJME
Order 'cap rf 11pf 500v smd - AQ147A110GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A110GAJME-ND.
CAP RF 1.1PF 500V SMD - AQ147A1R1BAJWE
Order 'cap rf 1.1pf 500v smd - AQ147A1R1BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R1BAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110FAJBE
Order 'cap rf 11pf 500v smd - AQ147M110FAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110FAJBE-ND.
CAP RF 11PF 500V SMD - AQ147M110FAJWE
Order 'cap rf 11pf 500v smd - AQ147M110FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110FAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110GAJME
Order 'cap rf 11pf 500v smd - AQ147M110GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110GAJME-ND.
CAP RF 11PF 500V SMD - AQ147M110GAJWE
Order 'cap rf 11pf 500v smd - AQ147M110GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110GAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110JAJME
Order 'cap rf 11pf 500v smd - AQ147M110JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110JAJME-ND.
CAP RF 11PF 500V SMD - AQ147M110JAJWE
Order 'cap rf 11pf 500v smd - AQ147M110JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110JAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110KAJWE
Order 'cap rf 11pf 500v smd - AQ147M110KAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110KAJWE-ND.
CAP RF 1.1PF 500V SMD - AQ147M1R1BAJME
Order 'cap rf 1.1pf 500v smd - AQ147M1R1BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R1BAJME-ND.
CAP RF 1.1PF 500V SMD - AQ147M1R1CAJME
Order 'cap rf 1.1pf 500v smd - AQ147M1R1CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R1CAJME-ND.
CAP RF 1.1PF 500V SMD - AQ147M1R1CAJWE
Order 'cap rf 1.1pf 500v smd - AQ147M1R1CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R1CAJWE-ND.
Send this link via E-Mail
Help With This Screen