CAP RF .70PF 500V SMD - AQ147A0R7CAJME - Capacitors
| Digi-Key Part Number | AQ147A0R7CAJME-ND |
2000 |
.60200 |
Extended Price
1204.00 |
| Manufacturer Part Number | AQ147A0R7CAJME | |||
| Description | CAP RF .70PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A0R7CAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.70pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.25pF |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Tape & Reel (TR) |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A0R7CAJME AQ147A0R7CAJME |
AQ147A0R7CAJME Specification Sheet
CAP RF .70PF 500V SMD - AQ147A0R7CAJME (AQ147A0R7CAJME-ND) - Capacitors
Related parts Capacitors :CAP RF .70PF 500V SMD - AQ147A0R7CAJME
Order 'cap rf .70pf 500v smd - AQ147A0R7CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A0R7CAJME-ND.
CAP RF .70PF 500V SMD - AQ137A0R7CA7ME
Order 'cap rf .70pf 500v smd - AQ137A0R7CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R7CA7ME-ND.
CAP RF .70PF 500V SMD - AQ137M0R7DA7WE
Order 'cap rf .70pf 500v smd - AQ137M0R7DA7WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M0R7DA7WE-ND.
CAP RF .70PF 500V SMD - AQ147A0R7BAJME
Order 'cap rf .70pf 500v smd - AQ147A0R7BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A0R7BAJME-ND.
CAP RF .70PF 500V SMD - AQ147M0R7BAJME
Order 'cap rf .70pf 500v smd - AQ147M0R7BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R7BAJME-ND.
CAP RF .70PF 500V SMD - AQ147M0R7BAJWE
Order 'cap rf .70pf 500v smd - AQ147M0R7BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R7BAJWE-ND.
CAP RF .70PF 500V SMD - AQ147M0R7CAJWE
Order 'cap rf .70pf 500v smd - AQ147M0R7CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R7CAJWE-ND.
CAP RF 7.0PF 500V SMD - AQ147M7R0CAJME
Order 'cap rf 7.0pf 500v smd - AQ147M7R0CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M7R0CAJME-ND.
CAP RF .70PF 150V SMD - AQ11EA0R7BA7ME
Order 'cap rf .70pf 150v smd - AQ11EA0R7BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA0R7BA7ME-ND.
CAP RF .70PF 150V SMD - AQ11EM0R7BA1ME
Order 'cap rf .70pf 150v smd - AQ11EM0R7BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R7BA1ME-ND.
CAP RF .70PF 150V SMD - AQ11EM0R7BA1ME\500
Order 'cap rf .70pf 150v smd - AQ11EM0R7BA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R7BA1ME\500-ND.
CAP RF .70PF 150V SMD - AQ12EA0R7BAJME
Order 'cap rf .70pf 150v smd - AQ12EA0R7BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R7BAJME-ND.
CAP RF .70PF 150V SMD - AQ12EA0R7BAJWE
Order 'cap rf .70pf 150v smd - AQ12EA0R7BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R7BAJWE-ND.
CAP RF .70PF 150V SMD - AQ12EM0R7BAJME
Order 'cap rf .70pf 150v smd - AQ12EM0R7BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R7BAJME-ND.
CAP RF .70PF 150V SMD - AQ12EM0R7BAJME\250V
Order 'cap rf .70pf 150v smd - AQ12EM0R7BAJME\250V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R7BAJME\250V-ND.
Send this link via E-Mail
Help With This Screen