CAP RF .60PF 500V SMD - AQ147A0R6BAJWE
| Digi-Key Part Number | AQ147A0R6BAJWE-ND |
240 |
2.25750 |
Extended Price
541.80 |
| Manufacturer Part Number | AQ147A0R6BAJWE | |||
| Description | CAP RF .60PF 500V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AQ147A0R6BAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.60pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.10pF |
| Series | AQ |
| Package / Case | 0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm) |
| Packaging | Bulk |
| Features | Ceramic |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AQ147A0R6BAJWE AQ147A0R6BAJWE |
AQ147A0R6BAJWE Specification Sheet
CAP RF .60PF 500V SMD - AQ147A0R6BAJWE (AQ147A0R6BAJWE-ND)
Related parts:CAP RF .60PF 500V SMD - AQ147A0R6BAJWE
Order 'cap rf .60pf 500v smd - AQ147A0R6BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A0R6BAJWE-ND.
CAP RF .60PF 500V SMD - AQ137A0R6CA7ME
Order 'cap rf .60pf 500v smd - AQ137A0R6CA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R6CA7ME-ND.
CAP RF .60PF 500V SMD - AQ147A0R6CAJWE
Order 'cap rf .60pf 500v smd - AQ147A0R6CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A0R6CAJWE-ND.
CAP RF .60PF 500V SMD - AQ147M0R6BAJBE
Order 'cap rf .60pf 500v smd - AQ147M0R6BAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R6BAJBE-ND.
CAP RF .60PF 500V SMD - AQ147M0R6BAJME
Order 'cap rf .60pf 500v smd - AQ147M0R6BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R6BAJME-ND.
CAP RF .60PF 500V SMD - AQ147M0R6CAJME
Order 'cap rf .60pf 500v smd - AQ147M0R6CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M0R6CAJME-ND.
CAP RF .60PF 150V SMD - AQ11EM0R6BA1ME
Order 'cap rf .60pf 150v smd - AQ11EM0R6BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R6BA1ME-ND.
CAP RF .60PF 150V SMD - AQ11EM0R6BA7ME
Order 'cap rf .60pf 150v smd - AQ11EM0R6BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM0R6BA7ME-ND.
CAP RF .60PF 50V SMD - AQ125A0R6BAJME
Order 'cap rf .60pf 50v smd - AQ125A0R6BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A0R6BAJME-ND.
CAP RF .60PF 150V SMD - AQ12EA0R6BAJME
Order 'cap rf .60pf 150v smd - AQ12EA0R6BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R6BAJME-ND.
CAP RF .60PF 150V SMD - AQ12EA0R6BAJME\500
Order 'cap rf .60pf 150v smd - AQ12EA0R6BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R6BAJME\500-ND.
CAP RF .60PF 150V SMD - AQ12EA0R6BAJRE
Order 'cap rf .60pf 150v smd - AQ12EA0R6BAJRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R6BAJRE-ND.
CAP RF .60PF 150V SMD - AQ12EA0R6BAJWE
Order 'cap rf .60pf 150v smd - AQ12EA0R6BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R6BAJWE-ND.
CAP RF .60PF 150V SMD - AQ12EA0R6DAJWE
Order 'cap rf .60pf 150v smd - AQ12EA0R6DAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA0R6DAJWE-ND.
CAP RF .60PF 150V SMD - AQ12EM0R6BAJME
Order 'cap rf .60pf 150v smd - AQ12EM0R6BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM0R6BAJME-ND.
Send this link via E-Mail
Help With This Screen